• ESD Protection Diodes / TVS Diodes

AQ4021 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: AQ4021-01FTG-C
TTI: AQ4021-01FTG-C
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5 V
SMD/SMT
20.5 V
6.3 V
SOD-323-2
25 A
600 W
2.5 pF
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ4021
AEC-Q101
Reel
Datasheet
Mfr: AQ4021-01FTG
TTI: AQ4021-01FTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 25A 2.5pF AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
20.5 V
6.3 V
SOD-323-2
25 A
600 W
2.5 pF
30 kV
30 kV
- 40 C
+ 150 C
TVS Diodes
AQ4021
AEC-Q101
Reel