AQ4022 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AQ4022-01FTG-C TTI: AQ4022-01FTG-C Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 13.3 V | SOD-323-2 | 15 A | 500 W | 1.3 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ4022 | AEC-Q101 | Reel | |||
Mfr: AQ4022-01FTG TTI: AQ4022-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15A 1.3pF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 13.3 V | SOD-323-2 | 15 A | 500 W | 1.3 pF | 30 kV | 30 kV | - 40 C | + 150 C | TVS Diodes | AQ4022 | AEC-Q101 | Reel |