BZW04 - ESD Protection Diodes / TVS Diodes
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZW04-342B-E3/54 TTI: BZW04-342B-E3/54 Vishay Semiconductors Availability: 0In Stock22.000 On Order Expected 05-Feb-27 ESD Protection Diodes / TVS Diodes 400W 342V Bidirect | 0In Stock22.000 On Order Expected 05-Feb-27 | Bidirectional | 1 Channel | 342 V | Axial | 548 V | 380 V | DO-41 (DO-204AL) | 750 mA | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-342B-E3/73 | |||||||
Mfr: BZW04-5V8B-E3/54 TTI: BZW04-5V8B-E3/54 Vishay Semiconductors Availability: 0In Stock5.500 On Order Expected 21-Apr-27 ESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect | 0In Stock5.500 On Order Expected 21-Apr-27 | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-41 (DO-204AL) | 38 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-5V8B-E3/73 | |||||||
Mfr: BZW04-15-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 15V Unidirect | Not Available Online | Unidirectional | 1 Channel | 15.3 V | Axial | 25.2 V | 17.1 V | DO-41 (DO-204AL) | 16 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-15-E3/54 | |||||||
Mfr: BZW04-239B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 239V Bidirect | 0In Stock | Bidirectional | 1 Channel | 239 V | Axial | 384 V | 266 V | DO-41 (DO-204AL) | 1.1 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-239B-E3/54 | |||||||
Mfr: BZW04-40BHE3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40V 5% Bidir AEC-Q101 Qualified | 0In Stock | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-41 (DO-204AL) | 6.2 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Reel | |||||||
Mfr: BZW04-9V4B-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W,5.8V 5%,BIDIR,AXIAL TVS | Not Available Online | Bidirectional | 1 Channel | 9.4 V | Axial | 15.6 V | 10.5 V | DO-41 (DO-204AL) | 25.7 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | ||||||||
Mfr: BZW04-33-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 33V Unidirect | Not Available Online | Unidirectional | 1 Channel | 33.3 V | Axial | 53.9 V | 37.1 V | DO-41 (DO-204AL) | 7.4 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-33-E3/73 | |||||||
Mfr: BZW04-26B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 26V Bidirect | Not Available Online | Bidirectional | 1 Channel | 25.6 V | Axial | 41.5 V | 28.5 V | DO-41 (DO-204AL) | 9.6 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-26B-E3/54 | |||||||
Mfr: BZW04-11B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 11V Bidirect | 0In Stock | Bidirectional | 1 Channel | 11.1 V | Axial | 18.2 V | 12.4 V | DO-41 (DO-204AL) | 22 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-11B-E3/54 | |||||||
Mfr: BZW04-213B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 213V Bidirect | Not Available Online | Bidirectional | 1 Channel | 213 V | Axial | 344 V | 237 V | DO-41 (DO-204AL) | 1.2 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-213B-E3/54 | |||||||
Mfr: BZW04-17-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 17V Unidirect | Not Available Online | Unidirectional | 1 Channel | 17.1 V | Axial | 27.7 V | 19 V | DO-41 (DO-204AL) | 14.5 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-17-E3/54 | |||||||
Mfr: BZW04-5V8B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 5.8V Bidirect | Not Available Online | Bidirectional | 1 Channel | 5.8 V | Axial | 10.5 V | 6.45 V | DO-41 (DO-204AL) | 38 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-5V8B-E3/54 | |||||||
Mfr: BZW04-6V4B-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.4V Bidirect | 0In Stock | Bidirectional | 1 Channel | 6.4 V | Axial | 11.3 V | 7.13 V | DO-41 (DO-204AL) | 35.4 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-6V4B-E3/73 | |||||||
Mfr: BZW04-33B-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 33V Bidirect | Not Available Online | Bidirectional | 1 Channel | 33.3 V | Axial | 53.9 V | 37.1 V | DO-41 (DO-204AL) | 7.4 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-33B-E3/73 | |||||||
Mfr: BZW04-37B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 37V Bidirect | 0In Stock | Bidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-41 (DO-204AL) | 6.7 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-37B-E3/54 | |||||||
Mfr: BZW04-13BHE3/54 TTI: BZW04-13BHE3/54 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 13V 5% Bidir AEC-Q101 Qualified | 0In Stock | Bidirectional | 1 Channel | 12.8 V | Axial | 21.2 V | 14.3 V | DO-41 (DO-204AL) | 19 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Reel | |||||||
Mfr: BZW04-102-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 102V Unidirect | 0In Stock | Unidirectional | 1 Channel | 102 V | Axial | 165 V | 114 V | DO-41 (DO-204AL) | 2.4 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-102-E3/73 | |||||||
Mfr: BZW04-11HE3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 11V 5% Bidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 11.1 V | Axial | 18.2 V | 12.4 V | DO-41 (DO-204AL) | 22 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Reel | |||||||
Mfr: BZW04-136B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 136V Bidirect | 0In Stock | Bidirectional | 1 Channel | 136 V | Axial | 219 V | 152 V | DO-41 (DO-204AL) | 1.8 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | BZW04-136B-E3/54 | |||||||
Mfr: BZW04-7V8B-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 7.8V Bidirect | 0In Stock | Bidirectional | 1 Channel | 7.78 V | Axial | 13.4 V | 8.65 V | DO-41 (DO-204AL) | 30 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-7V8B-E3/73 | |||||||
Mfr: BZW04-102B-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,102V 5%,BIDIR,AXIAL TVS | 0In Stock | Bidirectional | 1 Channel | 102 V | Axial | 165 V | 114 V | DO-41 (DO-204AL) | 2.4 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Ammo Pack | ||||||||
Mfr: BZW04-154HE3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 154V 5% Unidir AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 154 V | Axial | 246 V | 171 V | DO-41 (DO-204AL) | 1.6 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Ammo Pack | |||||||
Mfr: BZW04-37B-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 37V Bidirect | 0In Stock | Bidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-41 (DO-204AL) | 6.7 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | Reel | BZW04-37B-E3/73 | |||||||
Mfr: BZW04-37BHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 37V 5% Bidir AEC-Q101 Qualified | 0In Stock | Bidirectional | 1 Channel | 36.8 V | Axial | 59.3 V | 40.9 V | DO-41 (DO-204AL) | 6.7 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Ammo Pack | |||||||
Mfr: BZW04-40BHE3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 40V 5% Bidir AEC-Q101 Qualified | 0In Stock | Bidirectional | 1 Channel | 40.2 V | Axial | 64.8 V | 44.7 V | DO-41 (DO-204AL) | 6.2 A | 400 W | - 55 C | + 175 C | TVS Diodes | BZW04 | AEC-Q100 | Ammo Pack |