GG - ESD Protection Diodes / TVS Diodes
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GG0402050R3C2P TTI: GG0402050R3C2P KYOCERA AVX Availability: 170.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 0.3 pf <12v clamp@1a | 170.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 7 V | 0402 (1006 metric) | 3 A | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG040205170N2P TTI: GG040205170N2P KYOCERA AVX Availability: 40.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 17pf <6.5 v clamp@1a | 40.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 6.5 V | 5.1 V | 0402 (1006 metric) | 8 A | 17 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG040205100N2P TTI: GG040205100N2P KYOCERA AVX Availability: 50.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 10 pf <8v clamp@1a | 50.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0402 (1006 metric) | 8 A | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0402052R542P TTI: GG0402052R542P KYOCERA AVX Availability: 20.000In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a | 20.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.5 V | 0402 (1006 metric) | 3 A | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG020105100N2P TTI: GG020105100N2P KYOCERA AVX Availability: 15.000In Stock165.000 On Order Expected 16-Mar-27 ESD Protection Diodes / TVS Diodes SMP Diode 0201 5vdc 10 pf <8v clamp@1a | 15.000In Stock165.000 On Order Expected 16-Mar-27 | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 5.5 V | 0201 (0603 metric) | 6 A | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0402055R042P TTI: GG0402055R042P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 5vdc 5.0 pf <12v clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 5.2 V | 0402 (1006 metric) | 4 A | 5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | |||||
Mfr: GG0603052R542P TTI: GG0603052R542P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0603 (1608 metric) | 3 A | 45 W | 2.5 pF | 15 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402051R5L2P TTI: GG0402051R5L2P KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SMP Diode 0402 5V 1. 5pF <9V Clamp@1a | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 8 V | 0402 (1005 metric) | 15 A | 300 W | 1.5 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG040207100N2P TTI: GG040207100N2P KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0402 7V 10 pF <10V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 7 V | SMD/SMT | 10 V | 9 V | 0402 (1005 metric) | 6 A | 72 W | 10 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402050R8L2P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 5V .8 pF <9V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9 V | 8 V | 0402 (1005 metric) | 7 A | 100 W | 0.8 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402126R042P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0402 12V 6 pF <18V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 18 V | 18 V | 0402 (1005 metric) | 6 A | 130 W | 6 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG060305100N2P TTI: Not Assigned KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 10 pF <8V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 8 V | 7.5 V | 0603 (1608 metric) | 8 A | 96 W | 10 pF | 25 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG020103100N2P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0201 3.3V 10pF <6V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 6 V | 4 V | 0201 (0603 metric) | 7 A | 70 W | 10 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0201052R542P TTI: Not Assigned KYOCERA AVX Availability: 0In StockESD Protection Diodes / TVS Diodes SMP Diode 0201 5V 2. 5pF <12V Clamp@1a | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12 V | 6.7 V | 0201 (0603 metric) | 3 A | 46 W | 2.5 pF | 15 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0201050R3C2P TTI: Not Assigned KYOCERA AVX ESD Protection Diodes / TVS Diodes SMP Diode 0201 5V .3 pF <15V Clamp@1a | Not Available Online | Bidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 8 V | 0201 (0603 metric) | 3 A | 60 W | 0.3 pF | 20 kV | 20 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||
Mfr: GG0402060R05U2P TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 6 V | SMD/SMT | 0402 (1006 metric) | 0.1 pF | 15 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||||
Mfr: GG0402120R05U2P TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 12 V | SMD/SMT | 0402 (1006 metric) | 0.1 pF | 15 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel | ||||||||
Mfr: GG0402240R05U2P TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 24 V | SMD/SMT | 0402 (1006 metric) | 0.1 pF | 15 kV | 25 kV | - 55 C | + 125 C | ESD Suppressors | GG | Reel |