• ESD Protection Diodes / TVS Diodes

P4KE - ESD Protection Diodes / TVS Diodes

1.282 Results
1.282 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: P4KE20A
TTI: P4KE20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17.1Vso 19Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-41 (DO-204AL)
14.8 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE480A
TTI: P4KE480A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 408Vso 456Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
408 V
Axial
658 V
456 V
DO-41 (DO-204AL)
920 mA
400 W
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
P4KE
Reel
Datasheet
Mfr: P4KE18CA-E3/54
TTI: P4KE18CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 400W 18V Bidirect

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-41 (DO-204AL)
15.9 A
400 W
- 55 C
+ 175 C
TVS Diodes
P4KE
Reel
Datasheet
Mfr: P4KE350CA
TTI: P4KE350CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 300Vso 332Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
300 V
Axial
482 V
332 V
DO-41 (DO-204AL)
1.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE18A
TTI: P4KE18A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15.3Vso 17.1Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
Axial
25.5 V
17.1 V
DO-41 (DO-204AL)
16.1 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE75A
TTI: P4KE75A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64.1 V
Axial
103 V
71.3 V
DO-41 (DO-204AL)
4 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE43CA
TTI: P4KE43CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36.8Vso 40.9Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
36.8 V
Axial
59.3 V
40.9 V
DO-41 (DO-204AL)
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE130A
TTI: P4KE130A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 111Vso 124Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
111 V
Axial
179 V
124 V
DO-41 (DO-204AL)
2.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE550A
TTI: P4KE550A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 467Vso 522.5Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
468 V
Axial
760 V
522.5 V
DO-41 (DO-204AL)
790 mA
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE51CA
TTI: P4KE51CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 43.6Vso 48.5Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
43.6 V
Axial
70.1 V
48.5 V
DO-41 (DO-204AL)
5.8 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE24CA
TTI: P4KE24CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 20.5Vso 22.8Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-41 (DO-204AL)
12.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE12A
TTI: P4KE12A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 10.2Vso 11.4Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-41 (DO-204AL)
24.6 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE30A
TTI: P4KE30A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 25.6Vso 28.5Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-41 (DO-204AL)
9.9 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE100A
TTI: P4KE100A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 85.5Vso 95Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-41 (DO-204AL)
3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE47CA
TTI: P4KE47CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 40.2Vso 44.7Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-41 (DO-204AL)
6.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE62A
TTI: P4KE62A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 53Vso 58.9Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
53 V
Axial
85 V
65.1 V
DO-41 (DO-204AL)
4.8 A
400 W
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE8.2CA
TTI: P4KE8.2CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7.02Vso 7.79Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
7.02 V
Axial
12.1 V
7.79 V
DO-41 (DO-204AL)
33.9 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE150CA
TTI: P4KE150CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 128Vso 143Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
128 V
Axial
207 V
143 V
DO-41 (DO-204AL)
2.9 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE11CA
TTI: P4KE11CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 9.4Vso 10.5Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
9.4 V
Axial
15.6 V
10.5 V
DO-41 (DO-204AL)
26.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE47A
TTI: P4KE47A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 40.2Vso 44.7Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-41 (DO-204AL)
6.3 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE16CA
TTI: P4KE16CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 13.6Vso 15.2Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
13.6 V
Axial
22.5 V
15.2 V
DO-41 (DO-204AL)
18.2 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE43A
TTI: P4KE43A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36.8Vso 40.9Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36.8 V
Axial
59.3 V
40.9 V
DO-41 (DO-204AL)
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
P4KE
Reel
Datasheet
Mfr: P4KE39CAHE3/54
TTI: P4KE39CAHE3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 400W 39V 5% Bidir AEC-Q101 Qualified

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
33.3 V
Axial
53.9 V
37.1 V
DO-41 (DO-204AL)
7.4 A
400 W
- 55 C
+ 175 C
TVS Diodes
P4KE
AEC-Q100
Reel
Datasheet
Mfr: P4KE400CA
TTI: P4KE400CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 342Vso 380Vbr

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
342 V
Axial
548 V
380 V
DO-41 (DO-204AL)
1.1 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
TVS Diodes
P4KE
Reel
Datasheet
Mfr: P4KE170A
TTI: P4KE170A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 145Vso 162Vbr

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
145 V
Axial
234 V
179 V
DO-41 (DO-204AL)
1.8 A
400 W
- 55 C
+ 175 C
P4KE
Reel
  • 1
  • 2
  • 3
  • 4