P4SMA - ESD Protection Diodes / TVS Diodes
1.760 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock10.000 On Order Expected 14-Jul-27 | Unidirectional | 1 Channel | 6.8 V | SMD/SMT | 10.5 V | 6.45 V | SMA (DO-214AC) | 39 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
Mfr: P4SMA400CA TTI: P4SMA400CA Littelfuse Availability: 15.000In StockESD Protection Diodes / TVS Diodes 342V 400W 5% Bi-directional | 15.000In Stock | Bidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | SMA (DO-214AC) | 1.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||
Mfr: P4SMA27CA-E3/61 TTI: P4SMA27CA-E3/61 Vishay Semiconductors Availability: 1.800In Stock32.400 On Order Expected ESD Protection Diodes / TVS Diodes 400W 27V 5% Bidir | 1.800In Stock32.400 On Order Expected | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMA (DO-214AC) | 10.7 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | |||||||
20.000In Stock10.000 On Order Expected 23-Dec-26 | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMA (DO-214AC) | 7.6 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
35.000In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMA (DO-214AC) | 39 A | 400 W | - 55 C | + 150 C | TVS Diodes | P4SMA | Reel | ||||||||
10.000In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMA (DO-214AC) | 4.8 A | 400 W | - 55 C | + 150 C | P4SMA | Reel | |||||||||
10.000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 9 A | 400 W | - 55 C | + 150 C | P4SMA | Reel | |||||||||
15.000In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 59 V | 31.4 V | SMA (DO-214AC) | 45 A | 400 W | - 55 C | + 150 C | P4SMA | Reel | |||||||||
50.000In Stock | Unidirectional | 1 Channel | 468 V | SMD/SMT | 760 V | 522.5 V | SMA (DO-214AC) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
300.000In Stock | Bidirectional | 43.6 V | SMD/SMT | 70.1 V | 53.6 V | SMA (DO-214AC) | 5.8 A | 400 W | - 65 C | + 150 C | P4SMA | Reel | ||||||||||
0In Stock35.000 On Order Expected 03-Mar-27 | Unidirectional | 1 Channel | 342 V | SMD/SMT | 548 V | 380 V | SMA (DO-214AC) | 1.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
Mfr: P4SMA200CA TTI: P4SMA200CA Littelfuse Availability: 0In Stock20.000 On Order Expected 14-Jul-27 ESD Protection Diodes / TVS Diodes 171V 400W 5% Bi-directional | 0In Stock20.000 On Order Expected 14-Jul-27 | Bidirectional | 1 Channel | 171 V | SMD/SMT | 274 V | 190 V | SMA (DO-214AC) | 1.5 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMA (DO-214AC) | 1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
Mfr: P4SMA6.8CA TTI: P4SMA6.8CA Littelfuse Availability: 0In Stock35.000 On Order Expected ESD Protection Diodes / TVS Diodes 5.8V 400W 5% Bi-directional | 0In Stock35.000 On Order Expected | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMA (DO-214AC) | 39 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||
0In Stock25.000 On Order Expected | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMA (DO-214AC) | 7.6 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
Mfr: P4SMA350CA TTI: P4SMA350CA Littelfuse Availability: 0In Stock115.000 On Order Expected ESD Protection Diodes / TVS Diodes 300V 400W 5% Bi-directional | 0In Stock115.000 On Order Expected | Bidirectional | 1 Channel | 300 V | SMD/SMT | 482 V | 332 V | SMA (DO-214AC) | 1.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | ||||||
0In Stock85.000 On Order Expected 15-Mar-27 | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMA (DO-214AC) | 700 mA | 400 W | - 55 C | + 150 C | P4SMA | Reel | |||||||||
Mfr: P4SMA47A-E3/61 TTI: P4SMA47A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 47V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMA (DO-214AC) | 6.2 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | |||||||
Mfr: P4SMA13CA-E3/61 TTI: P4SMA13CA-E3/61 Vishay Semiconductors Availability: 0In Stock3.600 On Order Expected 28-Jan-27 ESD Protection Diodes / TVS Diodes 400W 13V Bidirect | 0In Stock3.600 On Order Expected 28-Jan-27 | Bidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMA (DO-214AC) | 22 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8.2 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMA (DO-214AC) | 16.1 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
0In Stock | Unidirectional | 1 Channel | 451 V | SMD/SMT | 725 V | 503.5 V | SMA (DO-214AC) | 900 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
0In Stock | Bidirectional | 1 Channel | 8.55 V | SMD/SMT | 14.5 V | 9.5 V | SMA (DO-214AC) | 28.3 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | P4SMA | Reel | |||||||
0In Stock | Unidirectional | 10.2 V | SMD/SMT | 16.7 V | 12.6 V | SMA (DO-214AC) | 24.6 A | 400 W | - 65 C | + 150 C | P4SMA | Reel | ||||||||||
Mfr: P4SMA150A-E3/61 TTI: P4SMA150A-E3/61 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 150V Unidirect | 0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMA (DO-214AC) | 1.4 A | 400 W | - 65 C | + 150 C | TVS Diodes | P4SMA | Reel |