• ESD Protection Diodes / TVS Diodes

P6KE - ESD Protection Diodes / TVS Diodes

2.333 Results
2.333 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: P6KE47CA
TTI: P6KE47CA
Littelfuse
Availability:

8.000In Stock

24.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 40.2Vr 600W 9.3A 5% Bi-Directional

8.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
40.2 V
Axial
64.8 V
44.7 V
DO-15 (DO-204AC)
9.4 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
P6KE47CA.
Datasheet
Mfr: P6KE440CA
TTI: P6KE440CA
Littelfuse
Availability:

4.000In Stock

ESD Protection Diodes / TVS Diodes 376Vr 600W 1A 5% Bi-Directional

4.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
376 V
Axial
602 V
418 V
DO-15 (DO-204AC)
1 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE36CA
TTI: P6KE36CA
Littelfuse
Availability:

12.000In Stock

ESD Protection Diodes / TVS Diodes 30.8Vr 600W 12A 5% Bi-Directional

12.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-15 (DO-204AC)
12.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE200A
TTI: P6KE200A
Littelfuse
Availability:

4.000In Stock

4.000 On Order
Expected 13-Jan-27
ESD Protection Diodes / TVS Diodes 171Vr 600W 2.2A 5% Uni-Directional

4.000In Stock

4.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
Axial
274 V
190 V
DO-15 (DO-204AC)
2.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE56CA
TTI: P6KE56CA
Littelfuse
Availability:

4.000In Stock

ESD Protection Diodes / TVS Diodes 47.8Vr 600W 7.8A 5% Bi-Directional

4.000In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-15 (DO-204AC)
7.9 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE18CA
TTI: P6KE18CA
Littelfuse
Availability:

0In Stock

44.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 15.3Vr 600W 24A 5% Bi-Directional

0In Stock

44.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
15.3 V
Axial
25.2 V
17.1 V
DO-15 (DO-204AC)
24.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE33CA-E3/54
TTI: P6KE33CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

12.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 600W 33V Bidirect

0In Stock

12.000 On Order
Expected
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
28.2 V
Axial
45.7 V
31.4 V
DO-15 (DO-204AC)
13.1 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE33CA-E3/73
Datasheet
Mfr: P6KE440CA-E3/54
TTI: P6KE440CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

4.000 On Order
Expected 19-Apr-27
ESD Protection Diodes / TVS Diodes 600W 440V Bidirect

0In Stock

4.000 On Order
Expected 19-Apr-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
376 V
Axial
602 V
418 V
DO-15 (DO-204AC)
1 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE440CA-E3/73
Datasheet
Mfr: P6KE110CA-E3/54
TTI: P6KE110CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

16.000 On Order
Expected 18-Mar-27
ESD Protection Diodes / TVS Diodes 600W 110V Bidirect

0In Stock

16.000 On Order
Expected 18-Mar-27
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
94 V
Axial
152 V
105 V
DO-15 (DO-204AC)
3.9 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE110CA-E3/73
Datasheet
Mfr: P6KE56CA-TB
TTI: P6KE56CA-TB
Littelfuse
Availability:

0In Stock

30.000 On Order
Expected 02-Apr-27
ESD Protection Diodes / TVS Diodes 600W 56VBR 5% BI DO204AC

0In Stock

30.000 On Order
Expected 02-Apr-27
Call
or
View Details
Axial
DO-15 (DO-204AC)
TVS Diodes
P6KE
Ammo Pack
Datasheet
Mfr: P6KE75CA-E3/54
TTI: P6KE75CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 75V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
64.1 V
Axial
103 V
71.3 V
DO-15 (DO-204AC)
5.8 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE75CA-E3/73
Datasheet
Mfr: P6KE22CA-E3/54
TTI: P6KE22CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 22V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
18.8 V
Axial
30.6 V
20.9 V
DO-15 (DO-204AC)
19.6 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE22CA-E3/73
Datasheet
Mfr: P6KE24CA-E3/54
TTI: P6KE24CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 24V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
20.5 V
Axial
33.2 V
22.8 V
DO-15 (DO-204AC)
18.1 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE24CA-E3/73
Datasheet
Mfr: P6KE62A-E3/54
TTI: P6KE62A-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 62V Unidirect

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
Axial
85 V
58.9 V
DO-15 (DO-204AC)
7.1 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE62A-E3/73
Datasheet
Mfr: P6KE150CA-B
TTI: P6KE150CA-B
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 150A Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
150 V
Axial
207 V
158 V
DO-15 (DO-204AC)
2.9 A
600 W
- 55 C
+ 175 C
P6KE
Bulk
Datasheet
Mfr: P6KE20CA
TTI: P6KE20CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 17.1Vr 600W 22A 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-15 (DO-204AC)
22 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE30A
TTI: P6KE30A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 25.6Vr 600W 14.4A 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-15 (DO-204AC)
14.7 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE100CA-E3/54
TTI: P6KE100CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 100V Bidirect

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-15 (DO-204AC)
4.4 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE100CA-E3/73
Datasheet
Mfr: P6KE6.8CA
TTI: P6KE6.8CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 5.8Vr 600W 57A 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
5.8 V
Axial
10.5 V
6.45 V
DO-15 (DO-204AC)
58.1 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
P6KE6.8CA.
Datasheet
Mfr: P6KE200CA
TTI: P6KE200CA
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 171Vr 600W 2.2A 5% Bi-Directional

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
171 V
Axial
274 V
190 V
DO-15 (DO-204AC)
2.2 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE12CA-E3/54
TTI: P6KE12CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 600W 12V Bidirect

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
10.2 V
Axial
16.7 V
11.4 V
DO-15 (DO-204AC)
35.9 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE12CA-E3/73
Datasheet
Mfr: P6KE30CA-E3/54
TTI: P6KE30CA-E3/54
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 600W 30V Bidirect

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
25.6 V
Axial
41.4 V
28.5 V
DO-15 (DO-204AC)
14.5 A
600 W
- 55 C
+ 175 C
TVS Diodes
P6KE
Reel
P6KE30CA-E3/73
Datasheet
Mfr: P6KE9.1A
TTI: P6KE9.1A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7.78Vr 600W 45A 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
7.78 V
Axial
13.4 V
9.55 V
DO-15 (DO-204AC)
45.5 A
600 W
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE56A
TTI: P6KE56A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 47.8Vr 600W 7.8A 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
47.8 V
Axial
77 V
53.2 V
DO-15 (DO-204AC)
7.9 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
Datasheet
Mfr: P6KE15CA
TTI: P6KE15CA
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 12.8Vr 600W 28A 5% Bi-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
12.8 V
Axial
21.2 V
14.3 V
DO-15 (DO-204AC)
28.8 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
P6KE
Reel
  • 1
  • 2
  • 3
  • 4