P6SMB - ESD Protection Diodes / TVS Diodes
2.124 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21.000In Stock123.000 On Order Expected | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
21.000In Stock18.000 On Order Expected | Unidirectional | 1 Channel | 376 V | SMD/SMT | 602 V | 418 V | SMB (DO-214AA) | 1.4 A | 800 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
51.000In Stock21.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMB (DO-214AA) | 24.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
24.000In Stock45.000 On Order Expected | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
72.000In Stock42.000 On Order Expected 07-Jul-27 | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||
63.000In Stock108.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
15.000In Stock27.000 On Order Expected | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | SMB (DO-214AA) | 9.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
165.000In Stock264.000 On Order Expected | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMB (DO-214AA) | 2.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
66.000In Stock30.000 On Order Expected 07-Jul-27 | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
Mfr: P6SMB6.8A-E3/52 TTI: P6SMB6.8A-E3/52 Vishay Semiconductors Availability: 5.250In Stock30.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V Unidirect | 5.250In Stock30.000 On Order Expected | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 57.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
39.000In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
12.000In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | |||||||||
Mfr: P6SMB6.8CA TTI: P6SMB6.8CA Littelfuse Availability: 165.000In Stock138.000 On Order Expected ESD Protection Diodes / TVS Diodes 600W 6.8V 5% Bi-Directional | 165.000In Stock138.000 On Order Expected | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMB (DO-214AA) | 58.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | ||||||
30.000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | |||||||||
6.000In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 36.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
Mfr: P6SMB33CA-E3/52 TTI: P6SMB33CA-E3/52 Vishay Semiconductors Availability: 6.750In StockESD Protection Diodes / TVS Diodes 600W 33V Bidirect | 6.750In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
21.000In Stock18.000 On Order Expected | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 36.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
Mfr: P6SMB160A-E3/52 TTI: P6SMB160A-E3/52 Vishay Semiconductors Availability: 5.250In Stock7.500 On Order Expected 18-Jan-27 ESD Protection Diodes / TVS Diodes 600W 160V Unidirect | 5.250In Stock7.500 On Order Expected 18-Jan-27 | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | SMB (DO-214AA) | 2.7 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
21.000In Stock72.000 On Order Expected | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | ||||||
0In Stock15.000 On Order Expected | Bidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | P6SMB | Reel | |||||||
Mfr: P6SMB62A-E3/52 TTI: P6SMB62A-E3/52 Vishay Semiconductors Availability: 1.500In StockESD Protection Diodes / TVS Diodes 600W 62V Unidirect | 1.500In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.1 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
Mfr: P6SMB36CA-E3/52 TTI: P6SMB36CA-E3/52 Vishay Semiconductors Availability: 750In Stock3.000 On Order Expected 06-Apr-27 ESD Protection Diodes / TVS Diodes 600W 36V Bidirect | 750In Stock3.000 On Order Expected 06-Apr-27 | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel | |||||||
24.000In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | |||||||||
3.000In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.7 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | |||||||||
Mfr: P6SMB51A-E3/52 TTI: P6SMB51A-E3/52 Vishay Semiconductors Availability: 750In StockESD Protection Diodes / TVS Diodes 600W 51V Unidirect | 750In Stock | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 8.6 A | 600 W | - 65 C | + 150 C | TVS Diodes | P6SMB | Reel |