PGB10603 - ESD Protection Diodes / TVS Diodes
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PGB1010603MR TTI: PGB1010603MR Littelfuse Availability: 135.000In Stock61.000 On Order Expected ESD Protection Diodes / TVS Diodes 0603 24VDC .06pF | 135.000In Stock61.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | |||||||
Mfr: PGB1010603NR TTI: PGB1010603NR Littelfuse Availability: 125.000In Stock15.000 On Order Expected 20-Jan-27 ESD Protection Diodes / TVS Diodes PGB1010603NR | 125.000In Stock15.000 On Order Expected 20-Jan-27 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | 576-PGB0010603NR PGB0010603NR | |||||||
Mfr: PGB1010603NRHF TTI: PGB1010603NRHF Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes Pulseguard 0603 Halogen Free | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel | ||||||||
Mfr: PGB1010603MRHF TTI: PGB1010603MRHF Littelfuse ESD Protection Diodes / TVS Diodes PULSEGUARD 0603 HALOGEN FREE | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | - 65 C | + 125 C | ESD Suppressors | PGB10603 | Reel |