SD - ESD Protection Diodes / TVS Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SD05-01FTG TTI: SD05-01FTG Littelfuse Availability: 0In Stock66.000 On Order Expected ESD Protection Diodes / TVS Diodes 5V 450W 30A Unidirectional | 0In Stock66.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 13 V | 6 V | SOD-323-2 | 30 A | 450 W | 350 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel | |||
Mfr: SD24-01FTG TTI: SD24-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 450W AUTO UNI-DIR SOD323 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 42 V | 26.7 V | SOD-323-2 | 7 A | 450 W | 65 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel | |||
Mfr: SD12-01FTG TTI: SD12-01FTG Littelfuse Availability: 0In Stock6.000 On Order Expected ESD Protection Diodes / TVS Diodes 12V 450W AUTO UNI-DIR SOD323 | 0In Stock6.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 22.5 V | 13.3 V | SOD-323-2 | 17 A | 450 W | 150 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel | |||
Mfr: SD15-01FTG TTI: SD15-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 450W AUTO UNI-DIR SOD323 | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 30 V | 16.7 V | SOD-323-2 | 12 A | 450 W | 100 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel | |||
Mfr: SD36-01FTG TTI: SD36-01FTG Littelfuse Availability: 0In Stock6.000 On Order Expected 20-May-27 ESD Protection Diodes / TVS Diodes 36V 450W AUTO UNI-DIR SOD323 | 0In Stock6.000 On Order Expected 20-May-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 62 V | 40 V | SOD-323-2 | 5 A | 450 W | 50 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SD | AEC-Q100 | Reel |