SLD - ESD Protection Diodes / TVS Diodes
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLD10U-017 TTI: SLD10U-017 Littelfuse Availability: 4.000In StockESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 | 4.000In Stock | Unidirectional | 1 Channel | 10 V | Axial | 17 V | 11.8 V | P600-2 | 300 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||
Mfr: SLD15U-017 TTI: SLD15U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 15 V | Axial | 24.4 V | 16.7 V | P600-2 | 209 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||
Mfr: SLD36U-017 TTI: SLD36U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 36 V | Axial | 58.1 V | 40 V | P600-2 | 87.8 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
Mfr: SLD20U-017-B TTI: SLD20U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 20 V | Axial | 32.4 V | 22.2 V | P600-2 | 157.4 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD30-018-B TTI: SLD30-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD13-018-B TTI: SLD13-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 13V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 13 V | Axial | 21.5 V | 14.4 V | P600-2 | 237.2 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD14U-017-B TTI: SLD14U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 14V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 14 V | Axial | 23.2 V | 15.6 V | P600-2 | 219.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD20-018-B TTI: SLD20-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 20 V | Axial | 32.4 V | 22.2 V | P600-2 | 157.4 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD58U-017-B TTI: SLD58U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 58 V | Axial | 93.6 V | 64.4 V | P600-2 | 54.5 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD45U-017-B TTI: SLD45U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 45V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 45 V | Axial | 72.7 V | 50 V | P600-2 | 70.2 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||||
0In Stock | Bidirectional | 1 Channel | 40 V | Axial | 64.5 V | 44.4 V | P600-2 | 79.1 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 13 V | Axial | 21.5 V | 14.4 V | P600-2 | 237.2 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 43 V | Axial | 69.4 V | 54.2 V | P600-2 | 73.5 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||||
0In Stock | Bidirectional | 17 V | Axial | 27.6 V | 20.9 V | P600-2 | 184.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||||||
Mfr: SLD28U-017 TTI: SLD28U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 28V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 28 V | Axial | 45.4 V | 31.1 V | P600-2 | 112.3 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||
Mfr: SLD17U-017 TTI: SLD17U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 17V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 17 V | Axial | 27.6 V | 20.9 V | P600-2 | 184.8 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | |||||||
Mfr: SLD33U-017 TTI: SLD33U-017 Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 53.3 V | 36.7 V | P600-2 | 95.7 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Reel | ||||
Mfr: SLD30U-017-B TTI: SLD30U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 30 V | Axial | 48.4 V | 33.3 V | P600-2 | 105.4 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD48-018-B TTI: SLD48-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 48 V | Axial | 77.4 V | 53.3 V | P600-2 | 65.9 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD43-018-B TTI: SLD43-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 43V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 43 V | Axial | 69.4 V | 49 V | P600-2 | 73.5 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD24U-017-B TTI: SLD24U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 24 V | Axial | 38.9 V | 26.7 V | P600-2 | 131.1 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD16-018-B TTI: SLD16-018-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 16V 2200W BI-DIR SLD AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 16 V | Axial | 26 V | 18 V | P600-2 | 196.2 A | 2.2 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | ||||
Mfr: SLD11U-017-B TTI: SLD11U-017-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 11V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 11 V | Axial | 18.2 V | 12.2 V | P600-2 | 280.2 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk | |||||||
Mfr: SLD10U-022-B TTI: SLD10U-022-B Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 10V 2200W UNI-DIR SLD AEC-Q101 | 0In Stock | Unidirectional | 10 V | Axial | 17 V | 11.8 V | P600-2 | 300 A | 5 kW | - 55 C | + 175 C | TVS Diodes | SLD | AEC-Q100 | Bulk |