SM15T - ESD Protection Diodes / TVS Diodes
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SM15T30CA-E3/57T TTI: SM15T30CA-E3/57T Vishay Semiconductors Availability: 10.200In Stock17.000 On Order Expected 22-Jun-27 ESD Protection Diodes / TVS Diodes 1500W 30V 5% Bi | 10.200In Stock17.000 On Order Expected 22-Jun-27 | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.5 V | 28.5 V | SMC (DO-214AB) | 36 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T30CA-E3/9AT | |||||||
Mfr: SM15T39A-E3/57T TTI: SM15T39A-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 39V 5% Uni | 1.700In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T39A-E3/9AT | |||||||
Mfr: SM15T39CA-E3/57T TTI: SM15T39CA-E3/57T Vishay Semiconductors Availability: 8.500In StockESD Protection Diodes / TVS Diodes 1500W 39V 5% Bi | 8.500In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T39CA-E3/9AT | |||||||
Mfr: SM15T33CA-E3/57T TTI: SM15T33CA-E3/57T Vishay Semiconductors Availability: 5.100In Stock8.500 On Order Expected 18-Nov-26 ESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi | 5.100In Stock8.500 On Order Expected 18-Nov-26 | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T33CA-E3/9AT | |||||||
Mfr: SM15T33CA-E3/9AT TTI: SM15T33CA-E3/9AT Vishay Semiconductors Availability: 14.000In StockESD Protection Diodes / TVS Diodes 1500W 33V 5% Bi | 14.000In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 59 V | 31.4 V | SMC (DO-214AB) | 169 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T33CA-E3/57T | |||||||
Mfr: SM15T36A-E3/57T TTI: SM15T36A-E3/57T Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 1500W 36V 5% Uni | 1.700In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T36A-E3/9AT | |||||||
Mfr: SM15T150CA-E3/57T TTI: SM15T150CA-E3/57T Vishay Semiconductors Availability: 2.550In StockESD Protection Diodes / TVS Diodes 1500W 150V 5% Bi | 2.550In Stock | Bidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T150CA-E3/9AT | |||||||
Mfr: SM15T33A-E3/57T TTI: SM15T33A-E3/57T Vishay Semiconductors Availability: 0In Stock3.400 On Order Expected 23-Mar-27 ESD Protection Diodes / TVS Diodes 1500W 33V 5% Uni | 0In Stock3.400 On Order Expected 23-Mar-27 | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMC (DO-214AB) | 33 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T33A-E3/9AT | |||||||
Mfr: SM15T150A-E3/57T TTI: SM15T150A-E3/57T Vishay Semiconductors Availability: 0In Stock2.550 On Order Expected 22-Dec-26 ESD Protection Diodes / TVS Diodes 1500W 150V 5% Uni | 0In Stock2.550 On Order Expected 22-Dec-26 | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMC (DO-214AB) | 7.2 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T150A-E3/9AT | |||||||
Mfr: SM15T100CA-E3/57T TTI: SM15T100CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 100V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 85.5 V | SMD/SMT | 137 V | 95 V | SMC (DO-214AB) | 11 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T100CA-E3/9AT | |||||||
Mfr: SM15T36CA-E3/57T TTI: SM15T36CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 36V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMC (DO-214AB) | 30 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T36CA-E3/9AT | |||||||
Mfr: SM15T6V8CA-E3/57T TTI: SM15T6V8CA-E3/57T Vishay Semiconductors Availability: 0In Stock1.700 On Order Expected 28-Apr-27 ESD Protection Diodes / TVS Diodes 1500W 6.8V 5% Bi | 0In Stock1.700 On Order Expected 28-Apr-27 | Bidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 143 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T6V8CA-E3/9AT | |||||||
Mfr: SM15T36CA-E3/9AT TTI: SM15T36CA-E3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 36V 5% Bi | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 64.3 V | 34.2 V | SMC (DO-214AB) | 156 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T36CA-E3/57T | |||||||
Mfr: SM15T6V8A-E3/57T TTI: SM15T6V8A-E3/57T Vishay Semiconductors Availability: 0In Stock19.550 On Order Expected ESD Protection Diodes / TVS Diodes 1500W 6.8V 5% Uni | 0In Stock19.550 On Order Expected | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | SMC (DO-214AB) | 143 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T6V8A-E3/9AT | |||||||
Mfr: SM15T12CA-E3/57T TTI: SM15T12CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 12V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMC (DO-214AB) | 90 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T12CA-E3/9AT | |||||||
Mfr: SM15T39A-E3/9AT TTI: SM15T39A-E3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 39V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMC (DO-214AB) | 28 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T39A-E3/57T | |||||||
Mfr: SM15T18CA-E3/57T TTI: SM15T18CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 18V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMC (DO-214AB) | 59.5 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T18CA-E3/9AT | |||||||
Mfr: SM15T24CA-E3/57T TTI: SM15T24CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 24V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMC (DO-214AB) | 45 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T24CA-E3/9AT | |||||||
Mfr: SM15T27A-E3/57T TTI: SM15T27A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 27V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMC (DO-214AB) | 40 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T27A-E3/9AT | |||||||
Mfr: SM15T15A-E3/57T TTI: SM15T15A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 15V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMC (DO-214AB) | 71 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T15A-E3/9AT | |||||||
Mfr: SM15T22CA-E3/57T TTI: SM15T22CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 22V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMC (DO-214AB) | 49 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T22CA-E3/9AT | |||||||
Mfr: SM15T30A-E3/9AT TTI: SM15T30A-E3/9AT Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 30V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.5 V | 28.5 V | SMC (DO-214AB) | 36 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T30A-E3/57T | |||||||
Mfr: SM15T10A-E3/57T TTI: SM15T10A-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 10V 5% Uni | 0In Stock | Unidirectional | 1 Channel | 8.55 V | SMD/SMT | 14.5 V | 9.5 V | SMC (DO-214AB) | 103 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T10A-E3/9AT | |||||||
Mfr: SM15T220CA-E3/57T TTI: SM15T220CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 220V 5% Bi | 0In Stock | Bidirectional | 1 Channel | 188 V | SMD/SMT | 328 V | 209 V | SMC (DO-214AB) | 4.6 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel | SM15T220CA-E3/9AT | |||||||
Mfr: SM15T7V5CA-E3/57T TTI: SM15T7V5CA-E3/57T Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 1500W 7.5V 5% Bidir | 0In Stock | Bidirectional | 1 Channel | 6.4 V | SMD/SMT | 11.3 V | 7.13 V | SMC (DO-214AB) | 132 A | 1.5 kW | - 65 C | + 150 C | TVS Diodes | SM15T | Reel |