• ESD Protection Diodes / TVS Diodes

SM712 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SM712-02HTG
TTI: SM712-02HTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W 2 Channel Green Asymmetrical SOT23-

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
2 Channel
12 V
SMD/SMT
31 V
13.3 V
SC-59-3 (SOT-23-3)
19 A
600 W
75 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SM712
AEC-Q100
Reel