SMA6L - ESD Protection Diodes / TVS Diodes
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | DO-221AC-2 | 58.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | DO-221AC-2 | 23.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-221AC-2 | 65.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | DO-221AC-2 | 39 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 55.3 V | DO-221AC-2 | 8.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 78.6 V | DO-221AC-2 | 5.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 78 V | SMD/SMT | 126 V | 95.8 V | DO-221AC-2 | 4.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 9.83 V | DO-221AC-2 | 44.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 20.9 V | DO-221AC-2 | 21.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 250 V | SMD/SMT | 405 V | 309 V | DO-221AC-2 | 950 mA | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 26.9 V | DO-221AC-2 | 16.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | DO-221AC-2 | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 52.8 V | DO-221AC-2 | 8.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 58.9 V | DO-221AC-2 | 7.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 24.5 V | DO-221AC-2 | 18.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 29.5 V | DO-221AC-2 | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 90 V | SMD/SMT | 146 V | 111 V | DO-221AC-2 | 4.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 180 V | SMD/SMT | 292 V | 222 V | DO-221AC-2 | 1.4 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | DO-221AC-2 | 33 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | DO-221AC-2 | 25.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 9.21 V | DO-221AC-2 | 46.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 220 V | SMD/SMT | 356 V | 272 V | DO-221AC-2 | 1.13 A | 400 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | DO-221AC-2 | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-221AC-2 | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 120 V | SMD/SMT | 193 V | 147 V | DO-221AC-2 | 3.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | SMA6L | Reel |