SMBJ - ESD Protection Diodes / TVS Diodes
4.906 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 149.250In Stock166.500 On Order Expected ESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 149.250In Stock166.500 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | |||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 190.500In Stock300.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 190.500In Stock300.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | |||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 68.250In Stock117.000 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 68.250In Stock117.000 On Order Expected | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | |||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 72.750In Stock135.000 On Order Expected ESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 72.750In Stock135.000 On Order Expected | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | |||||||
312.000In Stock483.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 81.000In Stock322.500 On Order Expected ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 81.000In Stock322.500 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | |||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 41.250In Stock360.000 On Order Expected ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 41.250In Stock360.000 On Order Expected | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | |||||||
Mfr: SMBJ24A-E3/52 TTI: SMBJ24A-E3/52 Vishay Semiconductors Availability: 59.250In Stock162.000 On Order Expected ESD Protection Diodes / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol | 59.250In Stock162.000 On Order Expected | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ24D-M3/H SMBJ24D-M3/I | |||||||
Mfr: SMBJ33CA-E3/52 TTI: SMBJ33CA-E3/52 Vishay Semiconductors Availability: 222.000In Stock279.750 On Order Expected ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 222.000In Stock279.750 On Order Expected | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | |||||||
66.000In Stock153.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ15CA-E3/52 TTI: SMBJ15CA-E3/52 Vishay Semiconductors Availability: 60.750In Stock150.000 On Order Expected ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol | 60.750In Stock150.000 On Order Expected | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ15CD-M3/H SMBJ15CD-M3/I | |||||||
Mfr: SMBJ33A-E3/52 TTI: SMBJ33A-E3/52 Vishay Semiconductors Availability: 268.500In Stock390.000 On Order Expected ESD Protection Diodes / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol | 268.500In Stock390.000 On Order Expected | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ33A SMBJ33D-M3/H SMBJ33D-M3/I | |||||||
Mfr: SMBJ15A-E3/52 TTI: SMBJ15A-E3/52 Vishay Semiconductors Availability: 90.000In Stock240.750 On Order Expected ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol | 90.000In Stock240.750 On Order Expected | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24.6 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ15D-M3/H SMBJ15D-M3/I | |||||||
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 616.500In Stock633.000 On Order Expected ESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 616.500In Stock633.000 On Order Expected | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SMB (DO-214AA) | 65.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | |||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 89.250In Stock60.000 On Order Expected ESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 89.250In Stock60.000 On Order Expected | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ58D-M3/H SMBJ58D-M3/I | |||||||
Mfr: SMBJ40A-E3/52 TTI: SMBJ40A-E3/52 Vishay Semiconductors Availability: 6.000In Stock220.500 On Order Expected ESD Protection Diodes / TVS Diodes 40V 1000W UniDir TransZorb 5% Tol | 6.000In Stock220.500 On Order Expected | Unidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40D-M3/H SMBJ40D-M3/I | |||||||
27.000In Stock99.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ10CA-E3/52 TTI: SMBJ10CA-E3/52 Vishay Semiconductors Availability: 70.500In Stock44.250 On Order Expected 08-Jan-27 ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 70.500In Stock44.250 On Order Expected 08-Jan-27 | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ10CD-M3/H SMBJ10CD-M3/I | |||||||
Mfr: SMBJ40CA-E3/52 TTI: SMBJ40CA-E3/52 Vishay Semiconductors Availability: 126.750In Stock60.000 On Order Expected 19-Jul-27 ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 126.750In Stock60.000 On Order Expected 19-Jul-27 | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ40CA-E3/5B SMBJ40CD-M3/H SMBJ40CD-M3/I | |||||||
51.000In Stock312.000 On Order Expected | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMB (DO-214AA) | 8.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
9.000In Stock63.000 On Order Expected | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
135.000In Stock75.000 On Order Expected 14-Apr-27 | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMB (DO-214AA) | 30.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
Mfr: SMBJ60CA-E3/52 TTI: SMBJ60CA-E3/52 Vishay Semiconductors Availability: 108.000In Stock126.750 On Order Expected ESD Protection Diodes / TVS Diodes 60V 800W Bidir TransZorb 5% Tol | 108.000In Stock126.750 On Order Expected | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 6.2 A | 600 W | - 55 C | + 150 C | TVS Diodes | SMBJ | Reel | SMBJ60CA-E3/5B SMBJ60CD-M3/H SMBJ60CD-M3/I | |||||||
120.000In Stock303.000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel | ||||||||
9.000In Stock54.000 On Order Expected | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | SMBJ | Reel |