SMC5KxxCA - ESD Protection Diodes / TVS Diodes
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC5K51CA-M3/H TTI: SMC5K51CA-M3/H Vishay Semiconductors Availability: 1.700In StockESD Protection Diodes / TVS Diodes 5KW 51V 5% | 1.700In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMC (DO-214AB) | 60.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K58CA-M3/H TTI: SMC5K58CA-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 58V 5% | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMC (DO-214AB) | 53.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K33CA-M3/H TTI: SMC5K33CA-M3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 33V 5% | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMC (DO-214AB) | 93.8 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K15CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 15V 5% | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMC (DO-214AB) | 205 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K10CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 10V 5% | Not Available Online | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMC (DO-214AB) | 194 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K36CA-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 36V 5% | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMC (DO-214AB) | 86.1 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K30CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 30V 5% | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMC (DO-214AB) | 103 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K60CA-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 60V 5% | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K45CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 45V 5% | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMC (DO-214AB) | 68.8 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K28CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 28V 5% | 0In Stock | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMC (DO-214AB) | 110 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K18CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 18V 5% | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 171 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K14CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 14V 5% | 0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMC (DO-214AB) | 216 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K64CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 64V 5% | 0In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMC (DO-214AB) | 48.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K12CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 12V 5% | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SMC (DO-214AB) | 251 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K70CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 70V 5% | Not Available Online | Bidirectional | 1 Channel | 70 V | SMD/SMT | 113 V | 77.8 V | SMC (DO-214AB) | 44.2 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K43CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 43V 5% | 0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMC (DO-214AB) | 72 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K54CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 54V 5% | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMC (DO-214AB) | 57.4 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K75CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 75V 5% | Not Available Online | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMC (DO-214AB) | 41.3 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K48CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 48V 5% | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMC (DO-214AB) | 64.6 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K18CA-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 18V 5% | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMC (DO-214AB) | 171 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K13CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 13V 5% | Not Available Online | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMC (DO-214AB) | 233 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K40CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5KW 40V 5% | Not Available Online | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMC (DO-214AB) | 77.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K16CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 16V 5% | 0In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMC (DO-214AB) | 192 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K60CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 60V 5% | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMC (DO-214AB) | 51.7 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel | |||||
Mfr: SMC5K85CA-M3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 5KW 85V 5% | 0In Stock | Bidirectional | 1 Channel | 85 V | SMD/SMT | 137 V | 94.4 V | SMC (DO-214AB) | 36.5 A | 5 kW | 30 kV | 30 kV | - 55 C | + 175 C | TVS Diodes | SMC5KxxCA | Reel |