SMF4L - ESD Protection Diodes / TVS Diodes
112 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
6.000In Stock | Unidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SOD-123-2 | 15.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
3.000In Stock | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 20.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
6.000In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SOD-123-2 | 4.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock51.000 On Order Expected | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock84.000 On Order Expected 22-Sep-27 | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock6.000 On Order Expected 24-Feb-27 | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 8.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock6.000 On Order Expected 27-Jan-27 | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 6.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock6.000 On Order Expected 04-Jan-27 | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock6.000 On Order Expected 27-Jan-27 | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 7.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 20.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123-2 | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock9.000 On Order Expected 20-Jan-27 | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 40.1 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123-2 | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SOD-123-2 | 5.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123-2 | 17.2 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123-2 | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SOD-123-2 | 16.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SOD-123-2 | 4.9 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10 V | SOD-123-2 | 26.4 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SOD-123-2 | 18.6 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 10.3 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock9.000 On Order Expected 20-Jan-27 | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SOD-123-2 | 13.7 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock12.000 On Order Expected | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SOD-123-2 | 8.8 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123-2 | 23.5 A | 400 W | 30 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | SMF4L | Reel |