SP0504S - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP0504SHTG TTI: SP0504SHTG Littelfuse Availability: 12.000In Stock12.000 On Order Expected ESD Protection Diodes / TVS Diodes 4 Ch 12kV 5V TVS Diode Array | 12.000In Stock12.000 On Order Expected | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-59-6 (SOT-23-6) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP0504S | AEC-Q100 | Reel | SP3002-04HTG |