SP050xBA - ESD Protection Diodes / TVS Diodes
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP0503BAHTG TTI: SP0503BAHTG Littelfuse Availability: 87.000In Stock18.000 On Order Expected 02-Apr-27 ESD Protection Diodes / TVS Diodes TVS AVAL DIODE SMT | 87.000In Stock18.000 On Order Expected 02-Apr-27 | Bidirectional | 3 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-143-4 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | 576-SP0503BAHT SP0503BAHT | |||||||
Mfr: SP0502BAHTG TTI: SP0502BAHTG Littelfuse Availability: 0In Stock24.000 On Order Expected 10-Mar-27 ESD Protection Diodes / TVS Diodes 2 Channel SMT array | 0In Stock24.000 On Order Expected 10-Mar-27 | Bidirectional, Unidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6 V | SC-59-3 (SOT-23-3) | 2 A | 25 W | 30 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||
0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 8.5 V | SOT-23-5 | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||||||
Mfr: SP0505BAJTG TTI: SP0505BAJTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5 Channel SMT array SC70-6 | 0In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-70-6 (SOT-363-6) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | |||||||
Mfr: SP0505BAHTG TTI: SP0505BAHTG Littelfuse ESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH | 0In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-59-6 (SOT-23-6) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | |||||||
Mfr: SP0506BAATG TTI: SP0506BAATG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 6 Channel SMT array | 0In Stock | Unidirectional | 6 Channel | 5.5 V | SMD/SMT | 8.5 V | MSOP-8 | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | |||||||
Mfr: SP0504BAJTG TTI: SP0504BAJTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Channel SMT array SC70-5 | 0In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 8.5 V | SC-70-5 (SOT-353-5) | 30 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | |||||||
Mfr: SP0502BAJTG TTI: SP0502BAJTG Littelfuse ESD Protection Diodes / TVS Diodes 2 Channel SMT array SC70 | 0In Stock | Bidirectional, Unidirectional | 2 Channel | 5 V | SMD/SMT | 12 V | 6 V | SC-70-3 (SOT-323-3) | 2 A | 25 W | 30 pF | 15 kV | 20 kV | - 40 C | + 125 C | TVS Diodes | SP050xBA | AEC-Q100 | Reel | ||||
Mfr: SP0504BACT TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 4 Channel | 5.5 V | SMD/SMT | 12 V | 5.5 V | CSP | 39 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | ||||||||||
Mfr: SP0502BAHTG. TTI: Not Assigned Littelfuse Cut Tape ESD Protection Diodes / TVS Diodes 2 Channel SMT array | Not Available Online | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-23-3 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Cut Tape | |||||||||
Mfr: SP0503BAHT TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes TVS AVAL DIODE SMT | Not Available Online | Bidirectional | 3 Channel | 5.5 V | SMD/SMT | 8 V | 5.5 V | SOT-143 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Tube | |||||||||
Mfr: SP0503BAHTG. TTI: Not Assigned Littelfuse Cut Tape ESD Protection Diodes / TVS Diodes TVS AVAL DIODE SMT | Not Available Online | Bidirectional | 3 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-143-4 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Cut Tape | 576-SP0503BAHT SP0503BAHT | ||||||||
Mfr: SP0516BACT TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SP0516BACT | Not Available Online | Bidirectional | 16 Channel | 5.5 V | SMD/SMT | 12 V | 5.5 V | CSP | 39 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Reel | |||||||||
Mfr: SP0508BACT TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes SP0508BACT | Not Available Online | Bidirectional | 8 Channel | 5.5 V | SMD/SMT | 12 V | 5.5 V | CSP | 39 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Reel | |||||||||
Mfr: SP0505BAHTG. TTI: Not Assigned Littelfuse Cut Tape ESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH | Not Available Online | Bidirectional | 5 Channel | 5.5 V | SMD/SMT | 7.8 V | 5.5 V | SOT-23-6 | 30 pF | - 40 C | + 85 C | TVS Diodes | SP050xBA | Cut Tape |