SP1001 - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP1001-04JTG TTI: SP1001-04JTG Littelfuse Availability: 12.000In StockESD Protection Diodes / TVS Diodes 4 channels | 12.000In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 13 V | SC-70-5 (SOT-353-5) | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | ||||||
Mfr: SP1001-04XTG TTI: SP1001-04XTG Littelfuse Availability: 6.000In StockESD Protection Diodes / TVS Diodes 4 channels | 6.000In Stock | Unidirectional | 4 Channel | 5.5 V | SMD/SMT | 13 V | SOT-553-5 | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | ||||||
Mfr: SP1001-05XTG TTI: SP1001-05XTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5 channels | 0In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 13 V | SOT-563-6 | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | ||||||
Mfr: SP1001-05JTG TTI: SP1001-05JTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5 channels | 0In Stock | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 13 V | SC-70-6 (SOT-363-6) | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | ||||||
Mfr: SP1001-02XTG TTI: SP1001-02XTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2 Ch 8kV 8pF SPA | 0In Stock | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 13 V | SOT-553-5 | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | ||||||
0In Stock | Unidirectional | 2 Channel | 5.5 V | SMD/SMT | 13 V | SC-70-3 (SOT-323-3) | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel | |||||||
Mfr: SP1001-05VTG TTI: Not Assigned Littelfuse Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 5 Ch 8KV 5V 8pF | Not Available Online | Unidirectional | 5 Channel | 5.5 V | SMD/SMT | 13 V | SOT-963-6 | 2 A | 8 pF | 15 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP1001 | Reel |