• ESD Protection Diodes / TVS Diodes

SP1003 - ESD Protection Diodes / TVS Diodes

2 Results
2 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP1003-01ETG
TTI: SP1003-01ETG
Littelfuse
Availability:

250.000In Stock

130.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 1 Ch 30KV 30pF

250.000In Stock

130.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-882-2
7 A
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1003
Reel
Datasheet
Mfr: SP1003-01DTG
TTI: SP1003-01DTG
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 1 Ch 30kV 65pF SPA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
12 V
6 V
SOD-723-2
7 A
30 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP1003
Reel