• ESD Protection Diodes / TVS Diodes

SP11xx - ESD Protection Diodes / TVS Diodes

7 Results
7 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP1103C-01UTG
TTI: SP1103C-01UTG
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 80A 130pF AEC-Q101 TVS DIODES

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
3.3 V
SMD/SMT
9 V
3.4 V
DFN-2
80 A
720 W
130 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
AEC-Q101
Reel
Datasheet
Mfr: SP1124-01UTG
TTI: SP1124-01UTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30KV 24V 20A TVS Diod uDFN-2

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
24 V
SMD/SMT
44.7 V
DFN-2
20 A
130 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
Reel
Datasheet
Mfr: SP1115-01UTG
TTI: SP1115-01UTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30KV 15V 30A TVS Diod uDFN-2

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15 V
SMD/SMT
30.2 V
DFN-2
30 A
180 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
Reel
Datasheet
Mfr: SP1112-01UTG
TTI: SP1112-01UTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30KV 12V 40A TVS Diod uDFN-2

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12 V
SMD/SMT
26.5 V
DFN-2
40 A
230 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
Reel
Datasheet
Mfr: SP1105S-01UTG
TTI: SP1105S-01UTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 80A 5V DFN TVS Diode

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
9.2 V
DFN-2
80 A
630 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
Reel
Datasheet
Mfr: SP1105-01UTG
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes 30KV 5V 70A TVS Diod uDFN-2

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
5 V
SMD/SMT
10.9 V
DFN-2
70 A
630 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx
Reel
Datasheet
Mfr: SP1124T-01UTG
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
ESD Protection Diodes / TVS Diodes 1CH 30KV 24V TVS ARRAY UDFN2

Not Available Online

Call
or
View Details
Unidirectional
1 Channel
24 V
SMD/SMT
42.9 V
UDFN-2
20 A
858 W
130 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP11xx