• ESD Protection Diodes / TVS Diodes

SP3001 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP3001-04JTG
TTI: SP3001-04JTG
Littelfuse
Availability:

0In Stock

48.000 On Order
Expected
ESD Protection Diodes / TVS Diodes 4 channels .65pF 8kV

0In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
6 V
SMD/SMT
13 V
SC-70-6 (SOT-363-6)
2.5 A
0.65 pF
8 kV
15 kV
- 40 C
+ 125 C
TVS Diodes
SP3001
Reel