SP3003 - ESD Protection Diodes / TVS Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | SC-70-5 (SOT-353-5) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | ||||||
Mfr: SP3003-04JTG TTI: SP3003-04JTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-70-6 (SOT-363-6) | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||
Mfr: SP3003-02XTG TTI: SP3003-02XTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2 channels .65pF | 0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | SOT-553-5 | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||
Mfr: SP3003-04ATG TTI: SP3003-04ATG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Ch 8kV 0.65pF SPA | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | MSOP-10 | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||
Mfr: SP3003-08ATG TTI: SP3003-08ATG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 8 Ch 8kV 0.65pF SPA | 0In Stock | Unidirectional | 8 Channel | 6 V | SMD/SMT | 15 V | MSOP-10 | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||
Mfr: SP3003-04XTG TTI: SP3003-04XTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 channels .65pF | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SOT-563-6 | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel | |||||
Mfr: SP3003-02UTG TTI: SP3003-02UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2 Ch 8KV 5V .65pF Low Cap | 0In Stock | Unidirectional | 2 Channel | 6 V | SMD/SMT | 15 V | uDFN-6 | 2.5 A | 0.65 pF | 8 kV | 15 kV | - 40 C | + 125 C | TVS Diodes | SP3003 | AEC-Q100 | Reel |