SP3010 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP3010-04UTG TTI: SP3010-04UTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 4 Ch 8kV 6V .45pF | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 12.3 V | uDFN-10 | 3 A | 0.45 pF | 8 kV | 15 kV | - 40 C | + 125 C | ESD Suppressors | SP3010 | Reel |