• ESD Protection Diodes / TVS Diodes

SP3030 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP3030-01ETG
TTI: SP3030-01ETG
Littelfuse
Availability:

0In Stock

20.000 On Order
Expected 02-Apr-27
ESD Protection Diodes / TVS Diodes 5V 1uA 22kV UNIDIRECTIONAL

0In Stock

20.000 On Order
Expected 02-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5 V
SMD/SMT
10 V
SOD-882-2
3 A
0.5 pF
20 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP3030
AEC-Q100
Reel