• ESD Protection Diodes / TVS Diodes

SP3205 - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SP3205-01ETG
TTI: SP3205-01ETG
Littelfuse
Availability:

0In Stock

10.000 On Order
Expected 07-Apr-27
ESD Protection Diodes / TVS Diodes 3.3V 4A 0.3PF 30KV UNI SOD882

0In Stock

10.000 On Order
Expected 07-Apr-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
3.3 V
SMD/SMT
12 V
3.6 V
SOD-882-2
4 A
0.3 pF
30 kV
30 kV
- 40 C
+ 125 C
TVS Diodes
SP3205
AEC-Q101
Reel