• ESD Protection Diodes / TVS Diodes

SP3304N - ESD Protection Diodes / TVS Diodes

1 Results
1 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SP3304NUTG
TTI: SP3304NUTG
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 4CH 20A 3.3V 3.5pF Lightning Protection

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
4 Channel
3.3 V
SMD/SMT
11.5 V
uDFN-10
20 A
300 W
3.5 pF
30 kV
30 kV
- 40 C
+ 125 C
ESD Suppressors
SP3304N
Reel
SP4062-04UTG