SP4020 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP4020-01FTG-C TTI: SP4020-01FTG-C Littelfuse Availability: 42.000In Stock30.000 On Order Expected 09-Jun-27 ESD Protection Diodes / TVS Diodes 2.5pF 30A BI for Surge Protection | 42.000In Stock30.000 On Order Expected 09-Jun-27 | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 21.8 V | 3.5 V | SOD-323-2 | 30 A | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP4020 | AEC-Q100 | Reel | ||||
Mfr: SP4020-01FTG TTI: SP4020-01FTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 2.5pF 30A for Surge Protection | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 21.8 V | 3.5 V | SOD-323-2 | 30 A | 2.5 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP4020 | AEC-Q100 | Reel |