SP712 - ESD Protection Diodes / TVS Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SP712-02HTG TTI: SP712-02HTG Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes ESD ARRAY 12V SOT23-3L | 3.000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 20 V | 13.3 V | SC-59-3 (SOT-23-3) | 20 A | 640 W | 75 pF | 30 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SP712 | AEC-Q101 | Reel |