SP724 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24.000In Stock18.000 On Order Expected 10-Mar-27 | Bidirectional | 4 Channel | 20 V | SMD/SMT | SC-59-6 (SOT-23-6) | 3 A | 3 pF | 8 kV | 15 kV | - 40 C | + 105 C | TVS Diodes | SP724 | Reel | ||||||||
Mfr: SP724AHTG. TTI: Not Assigned Littelfuse Cut Tape ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL | Not Available Online | 4 Channel | 20 V | SMD/SMT | 20 V | SOT-23-6 | 3 pF | - 40 C | + 105 C | TVS Diodes | SP724 | Cut Tape |