SRV05 - ESD Protection Diodes / TVS Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRV05-4HTG-D TTI: SRV05-4HTG-D Littelfuse Availability: 6.000In Stock51.000 On Order Expected ESD Protection Diodes / TVS Diodes 4CH 30KV 5V 10A ARRAY SOT23-6 | 6.000In Stock51.000 On Order Expected | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SC-59-6 (SOT-23-6) | 10 A | 150 W | 2.4 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRV05 | Reel | ||||||
Mfr: SRV05-4HTG TTI: SRV05-4HTG Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 6V 0.1uA 20kV ESD Contact | 0In Stock | Unidirectional | 4 Channel | 6 V | SMD/SMT | 15 V | SOT-23-6 | 10 A | 150 W | 2.4 pF | 20 kV | 30 kV | - 40 C | + 125 C | TVS Diodes | SRV05 | Reel | SP3050-04HTG |