STS - ESD Protection Diodes / TVS Diodes
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: STS321050B331 TTI: STS321050B331 Eaton Electronics Availability: 15.000In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOD323 33PF | 15.000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 18 V | 5.5 V | SOD-323-2 | 22 A | 400 W | 33 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033B401 TTI: STS321033B401 Eaton Electronics Availability: 3.000In Stock12.000 On Order Expected 10-Dec-26 ESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 40PF | 3.000In Stock12.000 On Order Expected 10-Dec-26 | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 3.6 V | SOD-323-2 | 30 A | 400 W | 40 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232033B102 TTI: STS232033B102 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOT23 100PF | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 26 V | 3.6 V | SC-59-3 (SOT-23-3) | 20 A | 360 W | 100 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics ESD Protection Diodes / TVS Diodes ESD DIODE 7-12V SOT23 45PF | 0In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033U202 TTI: STS321033U202 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 200PF | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-323-2 | 25 A | 350 W | 200 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321033B100 TTI: STS321033B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD323 1PF | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 17.5 V | 3.6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521033U112 TTI: STS521033U112 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOD523 110PF | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 15 V | 4 V | SOD-523-2 | 15 A | 250 W | 110 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321360B141 TTI: STS321360B141 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD323 14PF | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 70 V | 47.6 V | SOD-323-2 | 6 A | 400 W | 14 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232033U202 TTI: STS232033U202 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 3.3V SOT23 200PF | 0In Stock | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 14 V | 4 V | SC-59-3 (SOT-23-3) | 25 A | 360 W | 200 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321050B100 TTI: STS321050B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOD323 1PF | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 17.5 V | 6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521360U201 TTI: STS521360U201 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 36V SOD523 20PF | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 55 V | 40 V | SOD-523-2 | 1 A | 120 W | 20 pF | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||||
Mfr: STS234050UL65 TTI: STS234050UL65 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT23-6L 0.65PF | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 13 V | 10 V | SC-59-3 (SOT-23-3) | 8 A | 100 W | 0.65 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321045B502 TTI: STS321045B502 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 4.5V SOD323 500PF | 0In Stock | Bidirectional | 1 Channel | 4.5 V | SMD/SMT | 18 V | 6.5 V | SOD-323-2 | 140 A | 2 kW | 450 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS142050UL08 TTI: STS142050UL08 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT143 0.8PF | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 15 V | 7.2 V | SOT-143-4 | 4.5 A | 150 W | 0.6 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS234050U150 TTI: STS234050U150 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT23-6L 15PF | 0In Stock | Unidirectional | 4 Channel | 5 V | SMD/SMT | 18 V | 9 V | SC-59-3 (SOT-23-3) | 24 A | 500 W | 1.5 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321050U852 TTI: STS321050U852 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 5V SOT323 850PF | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 17 V | 8 V | SOD-323-2 | 110 A | 200 W | 850 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321070U162 TTI: STS321070U162 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 7V SOD323 165PF | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 20 V | 9 V | SOD-323-2 | 25 A | 350 W | 165 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321080B100 TTI: STS321080B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 8V SOD323 1PF | 0In Stock | Bidirectional | 1 Channel | 8 V | SMD/SMT | 23 V | 8.5 V | SOD-323-2 | 18 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521070U701 TTI: STS521070U701 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 7V SOD523 70PF | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 16 V | 9.5 V | SOD-523-2 | 9 A | 120 W | 70 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS521240U161 TTI: STS521240U161 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD523 16PF | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 48 V | 26.7 V | SOD-523-2 | 4 A | 200 W | 16 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321150U751 TTI: STS321150U751 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 15V SOD323 75PF | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 30 V | 19 V | SOD-323-2 | 13 A | 350 W | 75 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321240B100 TTI: STS321240B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD323 1PF | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 54 V | 26.7 V | SOD-323-2 | 9 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321240U401 TTI: STS321240U401 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 24V SOD323 40PF | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 45 V | 32 V | SOD-323-2 | 8 A | 350 W | 40 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS321120B301 TTI: STS321120B301 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 12V SOD323 30PF | 0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 33 V | 13.3 V | SOD-323-2 | 12 A | 400 W | 30 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232150U451 TTI: STS232150U451 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD DIODE 15V SOT23 45PF | 0In Stock | Unidirectional | 2 Channel | 15 V | SMD/SMT | 35 V | 16.7 V | SC-59-3 (SOT-23-3) | 10 A | 350 W | 45 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel |