• ESD Protection Diodes / TVS Diodes

SZ1.5SMCxxxAT3G - ESD Protection Diodes / TVS Diodes

25 Results
25 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SZ1.5SMC27AT3G
TTI: SZ1.5SMC27AT3G
Littelfuse
Availability:

5.000In Stock

ESD Protection Diodes / TVS Diodes 27V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

5.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMC (DO-214AB)
40 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC39AT3G
TTI: SZ1.5SMC39AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 39V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMC (DO-214AB)
28 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC62AT3G
TTI: SZ1.5SMC62AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 62V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMC (DO-214AB)
17.7 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC33AT3G
TTI: SZ1.5SMC33AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 33V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMC (DO-214AB)
33 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC24AT3G
TTI: SZ1.5SMC24AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 24V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20.5 V
SMD/SMT
33.2 V
22.8 V
SMC (DO-214AB)
45 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC20AT3G
TTI: SZ1.5SMC20AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 20V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMC (DO-214AB)
54 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC16AT3G
TTI: SZ1.5SMC16AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 16V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13.6 V
SMD/SMT
22.5 V
15.2 V
SMC (DO-214AB)
67 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC6.8AT3G
TTI: SZ1.5SMC6.8AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 6.8V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMC (DO-214AB)
143 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC43AT3G
TTI: SZ1.5SMC43AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 43V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
40.9 V
SMC (DO-214AB)
25.3 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC68AT3G
TTI: SZ1.5SMC68AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 68V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
68 V
SMD/SMT
92 V
64.6 V
SMC (DO-214AB)
16.3 A
1.5 kW
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC15AT3G
TTI: SZ1.5SMC15AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMC (DO-214AB)
71 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC47AT3G
TTI: SZ1.5SMC47AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 47V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMC (DO-214AB)
23.2 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC18AT3G
TTI: SZ1.5SMC18AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 18V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
17.1 V
SMC (DO-214AB)
59.5 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC56AT3G
TTI: SZ1.5SMC56AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 56V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMC (DO-214AB)
19.5 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC22AT3G
TTI: SZ1.5SMC22AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 22V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18.8 V
SMD/SMT
30.6 V
20.9 V
SMC (DO-214AB)
49 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC36AT3G
TTI: SZ1.5SMC36AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 36V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMC (DO-214AB)
30 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC30AT3G
TTI: SZ1.5SMC30AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMC (DO-214AB)
36 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC51AT3G
TTI: SZ1.5SMC51AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 51V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43.6 V
SMD/SMT
70.1 V
48.5 V
SMC (DO-214AB)
21.4 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZ1.5SMC10AT3G
TTI: SZ1.5SMC10AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 10V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.55 V
SMD/SMT
14.5 V
10 V
SMC (DO-214AB)
103 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC12AT3G
TTI: SZ1.5SMC12AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 12V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
12 V
SMC (DO-214AB)
90 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC75AT3G
TTI: SZ1.5SMC75AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 75V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
103 V
71.3 V
SMC (DO-214AB)
14.6 A
1.5 kW
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC13AT3G
TTI: SZ1.5SMC13AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 13V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
13 V
SMC (DO-214AB)
82 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC82AT3G
TTI: SZ1.5SMC82AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 82V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70.1 V
SMD/SMT
113 V
82 V
SMC (DO-214AB)
13.3 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC91AT3G
TTI: SZ1.5SMC91AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 1.5KW ZEN TVS 91V UNI DO214AB

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
77.8 V
SMD/SMT
125 V
91 V
SMC (DO-214AB)
12 A
1.5 kW
- 65 C
+ 150 C
TVS Diodes
SZ1.5SMCxxxAT3G
Reel
Datasheet
Mfr: SZ1.5SMC7.5AT3G
TTI: SZ1.5SMC7.5AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 7.5V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.4 V
SMD/SMT
11.3 V
7.13 V
SMC (DO-214AB)
132 A
1.5 kW
- 65 C
+ 150 C
SZ1.5SMCxxxAT3G
AEC-Q101
Reel