SZ1SMBxxCAT3G - ESD Protection Diodes / TVS Diodes
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZ1SMB33CAT3G TTI: SZ1SMB33CAT3G Littelfuse Availability: 157.500In StockESD Protection Diodes / TVS Diodes 33V 600W BI-DIR SZ1SMB AEC-Q101 | 157.500In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SMB (DO-214AA) | 11.3 A | 600 W | 510 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB40CAT3G TTI: SZ1SMB40CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 40V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 430 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB28CAT3G TTI: SZ1SMB28CAT3G Littelfuse Availability: 0In Stock5.000 On Order Expected 03-Mar-27 ESD Protection Diodes / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock5.000 On Order Expected 03-Mar-27 | Bidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 31.1 V | SMB (DO-214AA) | 13.2 A | 600 W | 590 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB60CAT3G TTI: SZ1SMB60CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 60V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 96.8 V | 66.7 V | SMB (DO-214AA) | 6.2 A | 600 W | 300 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB48CAT3G TTI: SZ1SMB48CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 48V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 53.3 V | SMB (DO-214AA) | 7.7 A | 600 W | 365 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB51CAT3G TTI: SZ1SMB51CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 51 V | SMD/SMT | 82.4 V | 56.7 V | SMB (DO-214AA) | 7.3 A | 600 W | 345 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB54CAT3G TTI: SZ1SMB54CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 54V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 87.1 V | 60 V | SMB (DO-214AA) | 6.9 A | 600 W | 330 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB14CAT3G TTI: SZ1SMB14CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 14V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SMB (DO-214AA) | 25.8 A | 600 W | 1.085 nF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB10CAT3G TTI: SZ1SMB10CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 10V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SMB (DO-214AA) | 35.3 A | 600 W | 1.46 nF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB24CAT3G TTI: SZ1SMB24CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMB (DO-214AA) | 15.4 A | 600 W | 675 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB15CAT3G TTI: SZ1SMB15CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | SMB (DO-214AA) | 24 A | 600 W | 1.02 nF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB17CAT3G TTI: SZ1SMB17CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 17V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 17 V | SMD/SMT | 27.6 V | 18.9 V | SMB (DO-214AA) | 21.7 A | 600 W | 915 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB30CAT3G TTI: SZ1SMB30CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SMB (DO-214AA) | 12.4 A | 600 W | 555 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB64CAT3G TTI: SZ1SMB64CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 64V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 64 V | SMD/SMT | 103 V | 71.1 V | SMB (DO-214AA) | 5.8 A | 600 W | 280 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB11CAT3G TTI: SZ1SMB11CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.2 V | SMB (DO-214AA) | 33 A | 600 W | 1.345 nF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB16CAT3G TTI: SZ1SMB16CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 16V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 16 V | SMD/SMT | 26 V | 17.8 V | SMB (DO-214AA) | 23.1 A | 600 W | 965 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB58CAT3G TTI: SZ1SMB58CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 58V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 64.4 V | SMB (DO-214AA) | 6.4 A | 600 W | 310 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB43CAT3G TTI: SZ1SMB43CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 43 V | SMD/SMT | 69.4 V | 47.8 V | SMB (DO-214AA) | 8.6 A | 600 W | 400 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB22CAT3G TTI: SZ1SMB22CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 24.4 V | SMB (DO-214AA) | 16.9 A | 600 W | 730 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB26CAT3G TTI: SZ1SMB26CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 26V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 28.9 V | SMB (DO-214AA) | 14.2 A | 600 W | 630 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB36CAT3G TTI: SZ1SMB36CAT3G Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SMB (DO-214AA) | 10.3 A | 600 W | 470 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZ1SMB45CAT3G TTI: SZ1SMB45CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 45V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 45 V | SMD/SMT | 72.7 V | 50 V | SMB (DO-214AA) | 8.3 A | 600 W | 385 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB18CAT3G TTI: SZ1SMB18CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 20 V | SMB (DO-214AA) | 20.5 A | 600 W | 870 pF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB13CAT3G TTI: SZ1SMB13CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 13V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 13 V | SMD/SMT | 21.5 V | 14.4 V | SMB (DO-214AA) | 27.9 A | 600 W | 1.16 nF | - 65 C | + 150 C | TVS Diodes | SZ1SMBxxCAT3G | AEC-Q101 | Reel | |||||
Mfr: SZ1SMB75CAT3G TTI: SZ1SMB75CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 75V 600W BI-DIR SZ1SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 75 V | SMD/SMT | 121 V | 83.3 V | SMB (DO-214AA) | 4.9 A | 600 W | 245 pF | - 65 C | + 150 C | SZ1SMBxxCAT3G | AEC-Q101 | Reel |
- 1
- 2