SZP6SMBxxCAT3G - ESD Protection Diodes / TVS Diodes
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZP6SMB36CAT3G TTI: SZP6SMB36CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12 A | 600 W | 280 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB62CAT3G TTI: SZP6SMB62CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 62V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | SMB (DO-214AA) | 7.1 A | 600 W | 170 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB43CAT3G TTI: SZP6SMB43CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.1 A | 600 W | 240 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB33CAT3G TTI: SZP6SMB33CAT3G Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.2 A | 600 W | 305 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB27CAT3G TTI: SZP6SMB27CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 27V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16 A | 600 W | 370 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB11CAT3G TTI: SZP6SMB11CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 9.4 V | SMD/SMT | 15.6 V | 10.5 V | SMB (DO-214AA) | 38 A | 600 W | 865 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB22CAT3G TTI: SZP6SMB22CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMB (DO-214AA) | 20 A | 600 W | 450 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB56CAT3G TTI: SZP6SMB56CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 56V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.8 A | 600 W | 185 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB18CAT3G TTI: SZP6SMB18CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | SMB (DO-214AA) | 24 A | 600 W | 545 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB30CAT3G TTI: SZP6SMB30CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.4 A | 600 W | 335 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB47CAT3G TTI: SZP6SMB47CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 47V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 47 V | SMD/SMT | 64.8 V | 49.4 V | SMB (DO-214AA) | 9.3 A | 600 W | 220 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | |||||||
Mfr: SZP6SMB82CAT3G TTI: SZP6SMB82CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 82V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | SMB (DO-214AA) | 5.3 A | 600 W | 130 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB51CAT3G TTI: SZP6SMB51CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 8.6 A | 600 W | 205 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB12CAT3G TTI: SZP6SMB12CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | SMB (DO-214AA) | 36 A | 600 W | 800 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB24CAT3G TTI: SZP6SMB24CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMB (DO-214AA) | 18 A | 600 W | 415 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB16CAT3G TTI: SZP6SMB16CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 16V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | SMB (DO-214AA) | 27 A | 600 W | 610 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB20CAT3G TTI: SZP6SMB20CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 20 V | SMD/SMT | 27.7 V | 21 V | SMB (DO-214AA) | 22 A | 600 W | 490 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB68CAT3G TTI: SZP6SMB68CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 68V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.5 A | 600 W | 155 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB15CAT3G TTI: SZP6SMB15CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 15V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28 A | 600 W | 645 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel | ||||||
Mfr: SZP6SMB39CAT3G TTI: SZP6SMB39CAT3G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 39V 600W BI-DIR SZP6SMB AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMB (DO-214AA) | 11.2 A | 600 W | 260 pF | - 65 C | + 150 C | SZP6SMBxxCAT3G | AEC-Q101 | Reel |