• ESD Protection Diodes / TVS Diodes

SZP6SMBxxxAT3G - ESD Protection Diodes / TVS Diodes

34 Results
34 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: SZP6SMB22AT3G
TTI: SZP6SMB22AT3G
Littelfuse
Availability:

10.000In Stock

ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR SZP6SMB AEC-Q101

10.000In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18.8 V
SMD/SMT
30.6 V
20.9 V
SMB (DO-214AA)
20 A
600 W
835 pF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB18AT3G
TTI: SZP6SMB18AT3G
Littelfuse
Availability:

2.500In Stock

5.000 On Order
Expected 17-Feb-27
ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZP6SMB AEC-Q101

2.500In Stock

5.000 On Order
Expected 17-Feb-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
17.1 V
SMB (DO-214AA)
24 A
600 W
1 nF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB6.8AT3G
TTI: SZP6SMB6.8AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
5.8 V
SMD/SMT
10.5 V
6.45 V
SMB (DO-214AA)
57 A
600 W
2.38 nF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB33AT3G
TTI: SZP6SMB33AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
13.2 A
600 W
585 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB27AT3G
TTI: SZP6SMB27AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 27V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
23.1 V
SMD/SMT
37.5 V
25.7 V
SMB (DO-214AA)
16 A
600 W
700 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB10AT3G
TTI: SZP6SMB10AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W ZEN TVS 10V UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
14.5 V
7.02 V
SMB (DO-214AA)
41 A
600 W
2.3 nF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
Reel
Datasheet
Mfr: SZP6SMB7.5AT3G
TTI: SZP6SMB7.5AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W ZEN TVS 7.5V UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
11.3 V
7.13 V
SMB (DO-214AA)
53 A
600 W
2.18 nF
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
Reel
Datasheet
Mfr: SZP6SMB8.2AT3G
TTI: SZP6SMB8.2AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W ZEN TVS 8.2V UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.2 V
SMD/SMT
12.1 V
7.79 V
SMB (DO-214AA)
50 A
600 W
2.015 nF
16 kV
16 kV
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
Reel
Datasheet
Mfr: SZP6SMB39AT3G
TTI: SZP6SMB39AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 39V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33.3 V
SMD/SMT
53.9 V
37.1 V
SMB (DO-214AA)
11.2 A
600 W
500 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB13AT3G
TTI: SZP6SMB13AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 13V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMB (DO-214AA)
33 A
600 W
1.335 nF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB75AT3G
TTI: SZP6SMB75AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 75V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64.1 V
SMD/SMT
103 V
71.3 V
SMB (DO-214AA)
5.8 A
600 W
280 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB20AT3G
TTI: SZP6SMB20AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 20V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMB (DO-214AA)
22 A
600 W
910 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB82AT3G
TTI: SZP6SMB82AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 82V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
82 V
SMD/SMT
113 V
78.8 V
SMB (DO-214AA)
5.3 A
600 W
280 pF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB43AT3G
TTI: SZP6SMB43AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W ZEN TVS 43V UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
40.9 V
SMB (DO-214AA)
10.1 A
600 W
460 pF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
Reel
Datasheet
Mfr: SZP6SMB68AT3G
TTI: SZP6SMB68AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 600W ZEN TVS 68V UNI DO214AA

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
68 V
SMD/SMT
92 V
64.6 V
SMB (DO-214AA)
6.5 A
600 W
305 pF
16 kV
16 kV
- 65 C
+ 150 C
SZP6SMBxxxAT3G
Reel
Datasheet
Mfr: SZP6SMB100AT3G
TTI: SZP6SMB100AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 100V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
85.5 V
SMD/SMT
137 V
95 V
SMB (DO-214AA)
4.4 A
600 W
215 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB180AT3G
TTI: SZP6SMB180AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 180V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
180 V
SMD/SMT
246 V
189 V
SMB (DO-214AA)
2.4 A
600 W
130 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB130AT3G
TTI: SZP6SMB130AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 130V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
1 Channel
130 V
SMD/SMT
179 V
137 V
SMB (DO-214AA)
3.3 A
600 W
170 pF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB160AT3G
TTI: SZP6SMB160AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 160V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
136 V
SMD/SMT
219 V
152 V
SMB (DO-214AA)
2.7 A
600 W
140 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB91AT3G
TTI: SZP6SMB91AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 91V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Bidirectional
91 V
SMD/SMT
125 V
95.5 V
SMB (DO-214AA)
4.8 A
600 W
235 pF
- 65 C
+ 150 C
TVS Diodes
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB200AT3G
TTI: SZP6SMB200AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 200V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
171 V
SMD/SMT
274 V
190 V
SMB (DO-214AA)
2.2 A
600 W
115 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB15AT3G
TTI: SZP6SMB15AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 15V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
12.8 V
SMD/SMT
21.2 V
14.3 V
SMB (DO-214AA)
28 A
600 W
1.175 nF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB51AT3G
TTI: SZP6SMB51AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43.6 V
SMD/SMT
70.1 V
48.5 V
SMB (DO-214AA)
8.6 A
600 W
395 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB30AT3G
TTI: SZP6SMB30AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 30V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMB (DO-214AA)
14.4 A
600 W
635 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
Datasheet
Mfr: SZP6SMB47AT3G
TTI: SZP6SMB47AT3G
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 47V 600W UNI-DIR SZP6SMB AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.3 A
600 W
425 pF
- 65 C
+ 150 C
SZP6SMBxxxAT3G
AEC-Q101
Reel
  • 1
  • 2