SZSMF - ESD Protection Diodes / TVS Diodes
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SZSMF12AT1G TTI: SZSMF12AT1G Littelfuse Availability: 3.000In Stock105.000 On Order Expected ESD Protection Diodes / TVS Diodes 200W ZEN TVS 12V UNI SOD123FL | 3.000In Stock105.000 On Order Expected | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 10.1 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | ||||||
Mfr: SZSMF5.0AT1G TTI: SZSMF5.0AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 3.000In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | SOD-123-2 | 21.7 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF48AT1G TTI: SZSMF48AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 48V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 48 V | SMD/SMT | 77.4 V | 56.1 V | SOD-123-2 | 2.6 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF26AT1G TTI: SZSMF26AT1G Littelfuse Availability: 3.000In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 26V UNI SOD123FL | 3.000In Stock | Unidirectional | 1 Channel | 26 V | SMD/SMT | 42.1 V | 30.4 V | SOD-123-2 | 4.8 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF30AT1G TTI: SZSMF30AT1G Littelfuse Availability: 0In Stock27.000 On Order Expected ESD Protection Diodes / TVS Diodes 30V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock27.000 On Order Expected | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | SOD-123-2 | 4.1 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF20AT1G TTI: SZSMF20AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 20V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SOD-123-2 | 6.2 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF36AT1G TTI: SZSMF36AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 36V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | SOD-123-2 | 3.4 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF33AT1G TTI: SZSMF33AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | SOD-123-2 | 3.8 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF11AT1G TTI: SZSMF11AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 11V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 11 V | SMD/SMT | 18.2 V | 12.85 V | SOD-123-2 | 11 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF7.0AT1G TTI: SZSMF7.0AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 7.0V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 7 V | SMD/SMT | 12 V | 8.19 V | SOD-123-2 | 16.7 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF7.5AT1G TTI: SZSMF7.5AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 7.5V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 7.5 V | SMD/SMT | 12.9 V | 8.77 V | SOD-123-2 | 15.5 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF10AT1G TTI: SZSMF10AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 10V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 10 V | SMD/SMT | 17 V | 11.1 V | SOD-123-2 | 11.8 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF28AT1G TTI: SZSMF28AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 28V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 28 V | SMD/SMT | 45.4 V | 32.8 V | SOD-123-2 | 4.4 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF58AT1G TTI: SZSMF58AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 58V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 58 V | SMD/SMT | 93.6 V | 67.8 V | SOD-123-2 | 2.1 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF6.0AT1G TTI: SZSMF6.0AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 6 V | SMD/SMT | 10.3 V | 6.67 V | SOD-123-2 | 19.4 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF18AT1G TTI: SZSMF18AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 18V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 18 V | SMD/SMT | 29.2 V | 21 V | SOD-123-2 | 6.8 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF15AT1G TTI: SZSMF15AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 15V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 17.6 V | SOD-123-2 | 8.2 A | 200 W | - 55 C | + 150 C | SZSMF | Reel | ||||||||
Mfr: SZSMF8.0AT1G TTI: SZSMF8.0AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 0V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 8 V | SMD/SMT | 13.6 V | 8.89 V | SOD-123-2 | 14.7 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF24AT1G TTI: SZSMF24AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 24V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SOD-123-2 | 5.1 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF13AT1G TTI: SZSMF13AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 13V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 13 V | SMD/SMT | 21.5 V | 15.9 V | SOD-123-2 | 9.3 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||||
Mfr: SZSMF14AT1G TTI: SZSMF14AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 14V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 14 V | SMD/SMT | 23.2 V | 15.6 V | SOD-123-2 | 8.6 A | 200 W | 8 kV | - 55 C | + 150 C | SZSMF | AEC-Q101 | Reel | ||||||
Mfr: SZSMF6.5AT1G TTI: SZSMF6.5AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 5V 200W UNI-DIR SZSMF AEC-Q101 | 0In Stock | Unidirectional | 1 Channel | 6.5 V | SMD/SMT | 11.2 V | 7.22 V | SOD-123-2 | 17.9 A | 200 W | 8 kV | - 55 C | + 150 C | TVS Diodes | SZSMF | AEC-Q101 | Reel | |||||
Mfr: SZSMF9.0AT1G TTI: SZSMF9.0AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 9.0V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 9 V | SMD/SMT | 15.4 V | 10.55 V | SOD-123-2 | 13 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel | |||||||
Mfr: SZSMF22AT1G TTI: SZSMF22AT1G Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 200W ZEN TVS 22V UNI SOD123FL | 0In Stock | Unidirectional | 1 Channel | 22 V | SMD/SMT | 35.5 V | 25.6 V | SOD-123-2 | 5.6 A | 200 W | - 55 C | + 150 C | TVS Diodes | SZSMF | Reel |