T6N - ESD Protection Diodes / TVS Diodes
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T6N30AHM3/H TTI: T6N30AHM3/H Vishay Semiconductors Availability: 31.500In Stock10.500 On Order Expected 06-Apr-27 ESD Protection Diodes / TVS Diodes 600W 30VBR 5% UNI DFN3820A | 31.500In Stock10.500 On Order Expected 06-Apr-27 | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | DFN-3820A-2 | 14.5 A | 60 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N16AHM3/H TTI: T6N16AHM3/H Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 16VBR 5% UNI DFN3820A | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | DFN-3820A-2 | 26.7 A | 60 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N62CAHM3/I TTI: T6N62CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,62V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | DFN-3820A-2 | 7.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N12CAHM3/I TTI: T6N12CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,12V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | DFN-3820A-2 | 35.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N75CAHM3/I TTI: T6N75CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,75V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 104 V | 71.3 V | DFN-3820A-2 | 5.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N39CAHM3/I TTI: T6N39CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,39V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | DFN-3820A-2 | 11.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N20CAHM3/I TTI: T6N20CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,20V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | DFN-3820A-2 | 21.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N30CAHM3/I TTI: T6N30CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,30V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | DFN-3820A-2 | 14.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N24AHM3/I TTI: T6N24AHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | DFN-3820A-2 | 18.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N36CAHM3/I TTI: T6N36CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,36V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | DFN-3820A-2 | 12 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N22CAHM3/I TTI: T6N22CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,22V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | DFN-3820A-2 | 19.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N47CAHM3/I TTI: T6N47CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,47V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | DFN-3820A-2 | 9.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N82CAHM3/I TTI: T6N82CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,82V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 70.1 V | SMD/SMT | 113 V | 77.9 V | DFN-3820A-2 | 5.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N100CAHM3/I TTI: T6N100CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,100V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 85.5 V | SMD/SMT | 137 V | 95 V | DFN-3820A-2 | 4.4 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N33CAHM3/I TTI: T6N33CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,33V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | DFN-3820A-2 | 13.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N43CAHM3/I TTI: T6N43CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,43V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | DFN-3820A-2 | 10.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N16CAHM3/I TTI: T6N16CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,16V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | DFN-3820A-2 | 26.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N39AHM3/I TTI: T6N39AHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | DFN-3820A-2 | 11.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N51CAHM3/I TTI: T6N51CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,51V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | DFN-3820A-2 | 8.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N36AHM3/I TTI: T6N36AHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | DFN-3820A-2 | 12 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N27CAHM3/I TTI: T6N27CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,27V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | DFN-3820A-2 | 16 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N33AHM3/I TTI: T6N33AHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes Low-profile version 600 W uni-directional TVS in DFN3820A package with Automotive grade | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | DFN-3820A-2 | 13.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N15CAHM3/I TTI: T6N15CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,15V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | DFN-3820A-2 | 28.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N18CAHM3/I TTI: T6N18CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,18V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | DFN-3820A-2 | 23.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel | |||||
Mfr: T6N24CAHM3/I TTI: T6N24CAHM3/I Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 600W,24V 5%, DFN3820A BIDIR TVS AEC-Q101 | 0In Stock | Bidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | DFN-3820A-2 | 18.1 A | 600 W | 30 kV | 30 kV | - 65 C | + 185 C | TVS Diodes | T6N | Reel |