TGL41 - ESD Protection Diodes / TVS Diodes
731 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TGL41-33A-E3/97 TTI: TGL41-33A-E3/97 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 33V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | GL41 (DO-213AB) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-36A-E3/96 TTI: TGL41-36A-E3/96 Vishay Semiconductors Availability: 0In Stock1.500 On Order Expected 17-Dec-26 ESD Protection Diodes / TVS Diodes 400W 36V Unidirect | 0In Stock1.500 On Order Expected 17-Dec-26 | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | GL41 (DO-213AB) | 8 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-62A-E3/96 TTI: TGL41-62A-E3/96 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 62V Unidirect | 0In Stock | Unidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | GL41 (DO-213AB) | 4.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-33A-E3/96 TTI: TGL41-33A-E3/96 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 33V Unidirect | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | GL41 (DO-213AB) | 8.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-24A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 24V Unidirect | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | GL41 (DO-213AB) | 12 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-6.8A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 6.8V Unidirect | 0In Stock | Unidirectional | 1 Channel | 5.8 V | SMD/SMT | 10.5 V | 6.45 V | GL41 (DO-213AB) | 38.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-27A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 27V Unidirect | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | GL41 (DO-213AB) | 10.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-150A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 150V Unidirect | 0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | GL41 (DO-213AB) | 970 mA | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-16A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 16V Unidirect | Not Available Online | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22.5 V | 15.2 V | GL41 (DO-213AB) | 17.8 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-56A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 56V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | GL41 (DO-213AB) | 5.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-15A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 15V Unidirect | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | GL41 (DO-213AB) | 18.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-100A-E3/96 TTI: TGL41-100A-E3/96 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 100V Unidirect | 0In Stock | Unidirectional | 1 Channel | 85.5 V | SMD/SMT | 137 V | 95 V | GL41 (DO-213AB) | 1.46 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-15A-E3/97 TTI: TGL41-15A-E3/97 Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 15V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | GL41 (DO-213AB) | 18.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-11A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 11V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 9.4 V | SMD/SMT | 15.6 V | 10.5 V | GL41 (DO-213AB) | 25.6 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-12A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 12V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 10.2 V | SMD/SMT | 16.7 V | 11.4 V | GL41 (DO-213AB) | 24 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-68A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 68V Unidirect | 0In Stock | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | GL41 (DO-213AB) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-91A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 91V Unidirect | 0In Stock | Unidirectional | 1 Channel | 77.8 V | SMD/SMT | 125 V | 86.5 V | GL41 (DO-213AB) | 3.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-47A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 47V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 40.2 V | SMD/SMT | 64.8 V | 44.7 V | GL41 (DO-213AB) | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-68A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 68V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | GL41 (DO-213AB) | 4.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-160A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 160V Unidirect | 0In Stock | Unidirectional | 1 Channel | 136 V | SMD/SMT | 219 V | 152 V | GL41 (DO-213AB) | 910 mA | 200 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-51A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 51V Unidirect | Not Available Online | Unidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | GL41 (DO-213AB) | 5.7 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-120A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 120V Unidirect | Not Available Online | Unidirectional | 1 Channel | 102 V | SMD/SMT | 165 V | 114 V | GL41 (DO-213AB) | 1.21 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-18A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineESD Protection Diodes / TVS Diodes 400W 18V Unidirect | Not Available Online | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.2 V | 17.1 V | GL41 (DO-213AB) | 15.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-9.1A-E3/96 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W 9.1V Unidirect | 0In Stock | Unidirectional | 1 Channel | 7.78 V | SMD/SMT | 13.4 V | 8.65 V | GL41 (DO-213AB) | 29.9 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel | |||||||
Mfr: TGL41-22A-E3/97 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 200W 22V 5% Unidir | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | GL41 (DO-213AB) | 13.1 A | 400 W | - 55 C | + 150 C | TVS Diodes | TGL41 | Reel |