TPSMA - ESD Protection Diodes / TVS Diodes
390 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TPSMA36AHE3-B/H TTI: TPSMA36AHE3-B/H Vishay Semiconductors Availability: 90.000In StockESD Protection Diodes / TVS Diodes 400W 36VBR 5% UNI DO-214AC | 90.000In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | Reel | |||||||
Mfr: TPSMA15AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,15V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMA (DO-214AC) | 18.9 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA22AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,22V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 18.8 V | SMD/SMT | 30.6 V | 20.9 V | SMA (DO-214AC) | 13.1 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA33AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,33V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 8.8 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA27AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,27V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMA (DO-214AC) | 10.7 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA13AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,13V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 11.1 V | SMD/SMT | 18.2 V | 12.4 V | SMA (DO-214AC) | 22 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA18AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,18V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMA (DO-214AC) | 15.9 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA43AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,43V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMA (DO-214AC) | 6.7 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA24AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,24V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMA (DO-214AC) | 12 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA27AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,27V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMA (DO-214AC) | 10.7 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA36AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,36V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA16AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,16V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22 V | 15.2 V | SMA (DO-214AC) | 17.8 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA11AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,11V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 9.4 V | SMD/SMT | 15.6 V | 10.5 V | SMA (DO-214AC) | 25.6 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA24AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,24V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 20.5 V | SMD/SMT | 33.2 V | 22.8 V | SMA (DO-214AC) | 12 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA30AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,30V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMA (DO-214AC) | 9.7 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA39AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,39V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 33.3 V | SMD/SMT | 53.9 V | 37.1 V | SMA (DO-214AC) | 7.4 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA18AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,18V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 15.3 V | SMD/SMT | 25.5 V | 17.1 V | SMA (DO-214AC) | 15.9 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA30AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,30V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMA (DO-214AC) | 9.7 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA36AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,36V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMA (DO-214AC) | 8 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA16AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,16V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 13.6 V | SMD/SMT | 22 V | 15.2 V | SMA (DO-214AC) | 17.8 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA7.5AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,7.5V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 6.4 V | SMD/SMT | 11.3 V | 7.13 V | SMA (DO-214AC) | 35.4 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA10AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,10V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 8.65 V | SMD/SMT | 14.5 V | 9.5 V | SMA (DO-214AC) | 27.6 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA20AHE3_B/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,20V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMA (DO-214AC) | 14.4 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA33AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,33V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMA (DO-214AC) | 8.8 A | 400 W | - 65 C | + 185 C | ESD Suppressors | TPSMA | AEC-Q101 | Reel | ||||||
Mfr: TPSMA20AHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockESD Protection Diodes / TVS Diodes 400W,20V 5%,SMA PAR AEC-Q101 Qualified | 0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMA (DO-214AC) | 14.4 A | 400 W | - 65 C | + 185 C | TVS Diodes | TPSMA | AEC-Q101 | Reel |