TPSMB - ESD Protection Diodes / TVS Diodes
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.000In Stock156.000 On Order Expected | Bidirectional | 1 Channel | 28.2 V | SMD/SMT | 45.7 V | 31.4 V | SMB (DO-214AA) | 13.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock99.000 On Order Expected 01-Sep-27 | Bidirectional | 1 Channel | 30.8 V | SMD/SMT | 49.9 V | 34.2 V | SMB (DO-214AA) | 12.2 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 12.8 V | SMD/SMT | 21.2 V | 14.3 V | SMB (DO-214AA) | 28.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 23.1 V | SMD/SMT | 37.5 V | 25.7 V | SMB (DO-214AA) | 16.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 47.8 V | SMD/SMT | 77 V | 53.2 V | SMB (DO-214AA) | 7.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock6.000 On Order Expected 01-Sep-27 | Bidirectional | 1 Channel | 25.6 V | SMD/SMT | 41.4 V | 28.5 V | SMB (DO-214AA) | 14.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock24.000 On Order Expected 16-Jun-27 | Unidirectional | 1 Channel | 94 V | SMD/SMT | 152 V | 105 V | SMB (DO-214AA) | 4 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | |||||
Mfr: TPSMB180CA TTI: TPSMB180CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 180V AEC-Q101 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 154 V | SMD/SMT | 246 V | 171 V | SMB (DO-214AA) | 2.5 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB550A-A TTI: TPSMB550A-A Littelfuse Availability: 0In Stock18.000 On Order Expected 25-Aug-27 ESD Protection Diodes / TVS Diodes 600W 550V AEC-Q101 5% Uni-Directional | 0In Stock18.000 On Order Expected 25-Aug-27 | Unidirectional | 1 Channel | 468 V | SMD/SMT | 760 V | 522.5 V | SMB (DO-214AA) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB2005CA TTI: TPSMB2005CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 T&R | 0In Stock | Bidirectional | 1 Channel | 20 V | SMD/SMT | 32.4 V | 22.2 V | SMB (DO-214AA) | 18.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 58.1 V | SMD/SMT | 92 V | 64.6 V | SMB (DO-214AA) | 6.6 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 128 V | SMD/SMT | 207 V | 143 V | SMB (DO-214AA) | 2.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 185 V | SMD/SMT | 328 V | 209 V | SMB (DO-214AA) | 1.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | |||||
Mfr: TPSMB250CA TTI: TPSMB250CA Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 250V AEC-Q101 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 214 V | SMD/SMT | 344 V | 237 V | SMB (DO-214AA) | 1.8 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB510CA-A TTI: TPSMB510CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 510V AEC-Q101 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 434 V | SMD/SMT | 698 V | 485 V | SMB (DO-214AA) | 900 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB530A-A TTI: TPSMB530A-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 530V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 451 V | SMD/SMT | 725 V | 503.5 V | SMB (DO-214AA) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB540A-A TTI: TPSMB540A-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Uni-Directional | 0In Stock | Unidirectional | 1 Channel | 460 V | SMD/SMT | 740 V | 513 V | SMB (DO-214AA) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
Mfr: TPSMB540CA-A TTI: TPSMB540CA-A Littelfuse Availability: 0In StockESD Protection Diodes / TVS Diodes 600W 540V AEC-Q101 5% Bi-Directional | 0In Stock | Bidirectional | 1 Channel | 460 V | SMD/SMT | 740 V | 513 V | SMB (DO-214AA) | 800 mA | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | ||||
0In Stock | Unidirectional | 1 Channel | 187 V | SMD/SMT | 300 V | 210 V | SMB (DO-214AA) | 2 A | 600 W | 30 kV | 30 kV | - 65 C | + 150 C | TVS Diodes | TPSMB | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 52.78 V | SMD/SMT | 79.8 V | 55.1 V | SMB (DO-214AA) | 7.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q101 | Reel | |||||
0In Stock | Unidirectional | 1 Channel | 36.8 V | SMD/SMT | 59.3 V | 40.9 V | SMB (DO-214AA) | 10.3 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TPSMB | AEC-Q100 | Reel | ||||||
0In Stock | Unidirectional | 1 Channel | 17.1 V | SMD/SMT | 27.7 V | 19 V | SMB (DO-214AA) | 22 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TPSMB | AEC-Q100 | Reel | ||||||
0In Stock | Bidirectional | 1 Channel | 64.1 V | SMD/SMT | 103 V | 71.3 V | SMB (DO-214AA) | 5.9 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 43.6 V | SMD/SMT | 70.1 V | 48.5 V | SMB (DO-214AA) | 8.7 A | 600 W | 30 kV | 30 kV | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel | |||||
0In Stock | Bidirectional | 1 Channel | 11 V | SMD/SMT | 15.6 V | 11.6 V | SMB (DO-214AA) | 39.1 A | 600 W | - 65 C | + 175 C | TVS Diodes | TPSMB | AEC-Q100 | Reel |