• ESD Protection Diodes / TVS Diodes

TPSMF4L - ESD Protection Diodes / TVS Diodes

38 Results
38 Results
Filtered By:Circuit Protection

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Product
Series
Qualification
Packaging
Datasheet
Mfr: TPSMF4L28A
TTI: TPSMF4L28A
Littelfuse
Availability:

6.000In Stock

18.000 On Order
Expected 16-Jun-27
ESD Protection Diodes / TVS Diodes 2kW 28V AEC-Q101 5% Uni-Directional

6.000In Stock

18.000 On Order
Expected 16-Jun-27
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
28 V
SMD/SMT
45.4 V
31.1 V
SOD-123-2
8.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L78A
TTI: TPSMF4L78A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 78V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
78 V
SMD/SMT
126 V
86.7 V
SOD-123-2
3.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L7.0A
TTI: TPSMF4L7.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 7V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7 V
SMD/SMT
12 V
7.78 V
SOD-123-2
30.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L6.0A
TTI: TPSMF4L6.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 6V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6 V
SMD/SMT
10.3 V
6.67 V
SOD-123-2
35.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L16A
TTI: TPSMF4L16A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 16V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
SOD-123-2
15.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L22A
TTI: TPSMF4L22A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 22V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
22 V
SMD/SMT
35.5 V
24.4 V
SOD-123-2
11.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L64A
TTI: TPSMF4L64A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 64V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
64 V
SMD/SMT
103 V
71.1 V
SOD-123-2
3.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L14A
TTI: TPSMF4L14A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 14V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123-2
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L6.5A
TTI: TPSMF4L6.5A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 6.5V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
6.5 V
SMD/SMT
11.2 V
7.22 V
SOD-123-2
33.1 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L8.5A
TTI: TPSMF4L8.5A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 8.5V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
8.5 V
SMD/SMT
14.4 V
9.44 V
SOD-123-2
25.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L18A
TTI: TPSMF4L18A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 18V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SOD-123-2
13.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L9.0A
TTI: TPSMF4L9.0A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 9V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
9 V
SMD/SMT
15.4 V
10 V
SOD-123-2
26.4 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L13A
TTI: TPSMF4L13A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 13V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.4 V
SOD-123-2
18.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L40A
TTI: TPSMF4L40A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 40V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
40 V
SMD/SMT
64.5 V
44.4 V
SOD-123-2
6.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L51A
TTI: TPSMF4L51A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 51V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
51 V
SMD/SMT
82.4 V
56.7 V
SOD-123-2
4.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L58A
TTI: TPSMF4L58A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 58V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
58 V
SMD/SMT
93.6 V
64.4 V
SOD-123-2
4.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L70A
TTI: TPSMF4L70A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 70V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
70 V
SMD/SMT
113 V
77.8 V
SOD-123-2
3.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L26A
TTI: TPSMF4L26A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 26V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
26 V
SMD/SMT
42.1 V
28.9 V
SOD-123-2
9.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L36A
TTI: TPSMF4L36A
Littelfuse
Availability:

0In Stock

Other Available Inventory
ESD Protection Diodes / TVS Diodes 2kW 36V AEC-Q101 5% Uni-Directional

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
36 V
SMD/SMT
58.1 V
40 V
SOD-123-2
6.9 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L43A
TTI: TPSMF4L43A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 43V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
43 V
SMD/SMT
69.4 V
47.8 V
SOD-123-2
5.8 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L54A
TTI: TPSMF4L54A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 54V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
54 V
SMD/SMT
87.1 V
60 V
SOD-123-2
4.6 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L7.5A
TTI: TPSMF4L7.5A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 7.5V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SOD-123-2
28.7 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L33A
TTI: TPSMF4L33A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 33V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
33 V
SMD/SMT
53.3 V
36.7 V
SOD-123-2
7.5 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L75A
TTI: TPSMF4L75A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 75V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
75 V
SMD/SMT
121 V
83.3 V
SOD-123-2
3.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
Datasheet
Mfr: TPSMF4L20A
TTI: TPSMF4L20A
Littelfuse
Availability:

0In Stock

ESD Protection Diodes / TVS Diodes 2kW 20V AEC-Q101 5% Uni-Directional

0In Stock

Please adjust quantity to Min / Mult value
Unidirectional
1 Channel
20 V
SMD/SMT
32.4 V
22.2 V
SOD-123-2
12.3 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TVS Diodes
TPSMF4L
AEC-Q100
Reel
  • 1
  • 2