Littelfuse - Fuse Holder
2.733 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 01520001TXN941 TTI: 01520001TXN941 Littelfuse Availability: 3.000In Stock3.300 On Order Expected Fuse Holder SCWS,Terminals,Cover Assorted | 3.000In Stock3.300 On Order Expected | MAB | Fuse Holders | MAXI | In-Line | In-Line | 1 Pole | 60 A | 32 V | Screw | Box | ||||||
Mfr: 85300001009 TTI: 85300001009 Littelfuse Availability: 29.300In StockFuse Holder Panel Mount/5x20mm MINIATUREFUSEHOLDERS | 29.300In Stock | 853 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 V | Through Hole, Vertical | - 40 C | + 85 C | Bulk | ||||
Mfr: 83000000005 TTI: 83000000005 Littelfuse Availability: 600In Stock3.000 On Order Expected 02-Jun-27 Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P | 600In Stock3.000 On Order Expected 02-Jun-27 | 830 | Fuse Holders | 5 mm x 20 mm | Enclosed Fuseholder | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Horizontal | - 25 C | + 70 C | Bulk | ||||
Mfr: 65800001109 TTI: 65800001109 Littelfuse Availability: 1.600In StockFuse Holder 658 Series Holder and Covers | 1.600In Stock | 658 | Fuse Holders | 5 mm x 20 mm | Miniature | PCB Mount | 1 Pole | 10 A | 250 V | SMD/SMT | - 40 C | + 85 C | Reel | ||||
Mfr: LFJ601003C TTI: LFJ601003C Littelfuse Availability: 4In StockFuse Holder CLASS J FUSEBLOCK 600V 100A 3P NON-ID | 4In Stock | LFJ | Fuse Blocks | Class J | Space-Saving | Panel Mount | 3 Pole | 100 A | 600 V | Solder Lug | + 130 C | Box | |||||
50In Stock | HWA20 | Fuse Holders | ATO | Power Distribution | Chassis Mount | 40 A | Crimp | - 40 C | + 85 C | Kit | |||||||
Mfr: 80000000005 TTI: 80000000005 Littelfuse Availability: 200In StockFuse Holder Panel Mount Body only | 200In Stock | 800 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 V | Bayonet Knob Release | Quick Connect | - 25 C | + 70 C | Bulk | |||
80In Stock | 03540549Z | Fuse Modules | MAXI | Power Distribution | Panel Mount | 2 Pole | 80 A | 48 VDC | Crimp | - 40 C | + 125 C | Bulk | |||||
Mfr: FHAC0002LXN TTI: FHAC0002LXN Littelfuse Availability: 4.800In StockFuse Holder Holder ATO INLINE HD W/Cover | 4.800In Stock | FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 30 A | 32 VDC | Wire Leads | Bulk | ||||||
Mfr: 01500322HXF TTI: 01500322HXF Littelfuse Availability: 2.000In StockFuse Holder 3AG Inline Holder with Fuse Assembled | 2.000In Stock | 150322 | Fuse Holders | 1/4 in x 1 1/4 in | In-Line | In-Line | 1 Pole | 15 A | 500 VAC/DC | Wire Leads | - 55 C | + 85 C | Bulk | ||||
Mfr: 56000001009 TTI: 56000001009 Littelfuse Availability: 0In Stock47.500 On Order Expected Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder | 0In Stock47.500 On Order Expected | 560 | Fuse Blocks | TE5, TR5 | Radial Leaded | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole | - 40 C | + 85 C | Bulk | 576-5600000100 5600000100 | |||
0In Stock7.500 On Order Expected | 153-PC | Fuse Holders | MINI | Automotive | PCB Mount | 1 Pole | 20 A | 32 V | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||||
0In Stock | 298 | Fuse Blocks | MEGA | Bolt Down | Chassis Mount | 1 Pole | 500 A | 32 VDC | Threaded Stud | Bulk | |||||||
Mfr: 80000000105 TTI: 80000000105 Littelfuse Availability: 0In Stock500 On Order Expected 20-Jan-27 Fuse Holder ACS HOLDER 250V | 0In Stock500 On Order Expected 20-Jan-27 | 800 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 V | Bayonet Knob Release | Quick Connect | - 25 C | + 70 C | Bulk | |||
0In Stock | 814 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Enclosed Fuseholder | PCB Mount | 1 Pole | 16 A | 250 V | Through Hole, Vertical | - 25 C | + 70 C | Bulk | |||||
0In Stock | 868 | Fuse Holders | ATO | Stackable | In-Line | 1 Pole | 30 A | 32 V | Wire Leads | - 40 C | + 85 C | Bulk | |||||
Mfr: 03453LF2ZX010 TTI: 03453LF2ZX010 Littelfuse Availability: 0In StockFuse Holder BODY ONLY LO-PROFILE ACS SHOCK-SAFE 3AG | 0In Stock | 345 | Fuse Holders | 3AG | Low Profile | Panel Mount | 1 Pole | 20 A | 250 V | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Bulk | |||
Mfr: 178.7017.0001 TTI: 178.7017.0001 Littelfuse Availability: 0In StockFuse Holder degree Connection Holder | 0In Stock | FH2 | Fuse Holders | ATO, FKS | Blade Fuse | PCB Mount | 1 Pole | 80 V | Through Hole, Horizontal | - 40 C | + 130 C | Bulk | |||||
0In Stock100 On Order Expected 21-Apr-27 | 345 | Fuse Holders | 5 mm x 20 mm | Low Profile | Panel Mount | 1 Pole | 20 A | 250 V | Screwdriver Release | Quick Connect | - 40 C | + 85 C | Kit | ||||
Mfr: 03540821ZXBL TTI: 03540821ZXBL Littelfuse Availability: 0In StockFuse Holder ACS 3AG MTG 1 POLE Ridged Terminals | 0In Stock | 354 | Fuse Blocks | 3AB, 3AG | Low Profile | Panel Mount | 1 Pole | 20 A | 600 VAC/DC | Quick Connect | - 40 C | + 85 C | Bulk | ||||
0In Stock | 342 | Fuse Holders | 3AB, 3AG | Enclosed Fuseholder | Panel Mount | 1 Pole | 20 A | 250 V | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
0In Stock | 03540505Z | Fuse Modules | MAXI | Power Distribution | Panel Mount | 4 Pole | 160 A | 48 VDC | Crimp | - 40 C | + 125 C | Bulk | |||||
0In Stock | LPSM | Fuse Holders | 10 mm x 38 mm | Dead Front | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | |||||
Mfr: LPSM0001ZXID TTI: LPSM0001ZXID Littelfuse Availability: 0In StockFuse Holder 1 Pole for Midget Fuse | 0In Stock | LPSM | Fuse Holders | 10 mm x 38 mm | Indicating | DIN Rail | 1 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | ||||
Mfr: FHAC0001ZXJA TTI: FHAC0001ZXJA Littelfuse Availability: 0In StockFuse Holder ATO Inline RED WIRE FUSE HOLDER | 0In Stock | ATO-FHAC | Fuse Holders | ATO | Waterproof | In-Line | 1 Pole | 20 A | 32 VDC | Wire Leads | Bulk |