359 - Littelfuse - Fuse Holder
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 359 | Fuse Blocks | 3AB, 3AG | Laminated | Panel Mount | 3 Pole | 30 A | 600 VAC/DC | Screw | - 40 C | + 125 C | Bulk | ||||
Not Available Online | 359 | Fuse Blocks | 3AB, 3AG | Laminated | Panel Mount | 8 Pole | 30 A | 600 VAC/DC | Screw | - 40 C | + 125 C | Bulk | ||||
0In Stock | 359 | Fuse Blocks | 3AB, 3AG | Laminated | Panel Mount | 1 Pole | 30 A | 600 VAC/DC | Screw | - 40 C | + 125 C | Bulk | ||||
0In Stock | 359 | Fuse Blocks | 3AG | 9 Pole | 30 A | 600 V | Bulk | |||||||||
0In Stock | 359 | Fuse Blocks | 3AG | 6 Pole | 30 A | 600 V | Bulk | |||||||||
0In Stock | 359 | Fuse Blocks | 3AG | 11 Pole | 30 A | 600 V | Bulk | |||||||||
0In Stock | 359 | Fuse Blocks | 3AB, 3AG | Laminated | Panel Mount | 4 Pole | 30 A | 600 VAC/DC | Screw | - 40 C | + 125 C | Bulk | ||||
0In Stock | 359 | Fuse Blocks | 3AG | 12 Pole | 30 A | 600 V | Bulk | |||||||||
0In Stock | 359 | Fuse Blocks | 3AB, 3AG | Laminated | Panel Mount | 2 Pole | 30 A | 600 VAC/DC | Screw | - 40 C | + 125 C | Bulk | ||||
Not Available Online | 359 | Fuse Blocks | 3AG | 10 Pole | 30 A | 600 V | Bulk | |||||||||
Not Available Online | 359 | Fuse Blocks | 3AG | 5 Pole | 30 A | 600 V | Bulk | |||||||||
Not Available Online | 359 | Fuse Blocks | 3AG | 7 Pole | 30 A | 600 V | Bulk |