Fuse Holder
7.449 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | FEU | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Quick Connect | - 40 C | + 85 C | Bulk | |||||
200In Stock | FSO | Fuse Holders | 10 mm x 38 mm | Touch-Safe | DIN Rail | 1 Pole | 30 A | 1 kVDC | Pressure Plate | - 40 C | + 130 C | Bulk | |||||
200In Stock | FPG3 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 10 A | 300 VAC | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
500In Stock | FEF (Snap) | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Snap-In | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
600In Stock | FUL | Fuse Holders | Panel Mount | 1 Pole | 16 A | 250 V | - 40 C | + 85 C | Bulk | ||||||||
1.280In Stock | HFA | Fuse Holders | 6.35 mm x 31.8 mm | Waterproof | In-Line | 1 Pole | 20 A | 250 V | Crimp | - 40 C | + 105 C | Bulk | |||||
2In Stock | DDRH | Fuse Holders | 14 mm x 51 mm | Fuse Holder + Fuse | DIN Rail | 1 Pole | 30 A | 150 VDC | Spade Lug | - 20 C | + 120 C | Bulk | |||||
Mfr: BK-HTB-26M-R TTI: BK-HTB-26M-R Bussmann / Eaton Availability: 200In StockFuse Holder FUSHOLDER 16 A 250V 1 POLE | 200In Stock | HTB | Fuse Holders | 5 mm x 20 mm | Low Profile | Panel Mount | 1 Pole | 16 A | 250 V | Bayonet Knob Release | Quick Connect | - 55 C | + 85 C | Kit | |||
200In Stock | 8842/8843 | Fuse Holders | 5 mm x 20 mm | Interchangeable | Panel Mount | 2 Pole | 10 A | 250 V | Quick Connect | - 25 C | + 70 C | Bulk | |||||
0In Stock | OGD | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Open Fuse | PCB Mount | 1 Pole | 10 A | 250 VAC, 500 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||||
Mfr: 56000001009 TTI: 56000001009 Littelfuse Availability: 0In Stock47.500 On Order Expected Fuse Holder 6.3A/1.6W/4.3mm TR5/TE5 Holder | 0In Stock47.500 On Order Expected | 560 | Fuse Blocks | TE5, TR5 | Radial Leaded | PCB Mount | 1 Pole | 6.3 A | 250 V | Through Hole | - 40 C | + 85 C | Bulk | 576-5600000100 5600000100 | |||
0In Stock7.500 On Order Expected | 153-PC | Fuse Holders | MINI | Automotive | PCB Mount | 1 Pole | 20 A | 32 V | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | |||||
0In Stock | Fuse Holders | 6.3 mm x 32 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 VAC | Bayonet Knob Release | Solder | - 40 C | + 125 C | Bulk | |||||
0In Stock600 On Order Expected | FAB | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
0In Stock | 298 | Fuse Blocks | MEGA | Bolt Down | Chassis Mount | 1 Pole | 500 A | 32 VDC | Threaded Stud | Bulk | |||||||
0In Stock | 4164 | Fuse Blocks | Limiter | Panel Mount | 1 Pole | 30 A | 125 VAC, 80 VDC | Threaded Stud | Ammo Pack | ||||||||
0In Stock | FPG1 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Screwdriver Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
Mfr: 80000000105 TTI: 80000000105 Littelfuse Availability: 0In Stock500 On Order Expected 20-Jan-27 Fuse Holder ACS HOLDER 250V | 0In Stock500 On Order Expected 20-Jan-27 | 800 | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | Panel Mount | 1 Pole | 16 A | 250 V | Bayonet Knob Release | Quick Connect | - 25 C | + 70 C | Bulk | |||
0In Stock | CHCC | Fuse Holders | Class CC | Modular | DIN Rail | 3 Pole | 30 A | 600 VAC/DC | Screw | - 20 C | + 90 C | Bulk | |||||
0In Stock100 On Order Expected 11-Jan-27 | FPG5 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Bayonet Knob Release | Through Hole, Horizontal | - 40 C | + 85 C | Bulk | ||||
0In Stock | FAU | Fuse Holders | 5 mm x 20 mm, 6.3 mm x 32 mm | Shock-Safe | PCB Mount | 1 Pole | 10 A | 250 VAC | Through Hole, Horizontal | - 40 C | + 85 C | Reel | |||||
0In Stock | FPG2 | Fuse Holders | 5 mm x 20 mm | Shock-Safe | Panel Mount | 1 Pole | 10 A | 250 VAC | Bayonet Knob Release | Solder Lug | - 40 C | + 85 C | Bulk | ||||
0In Stock | LPSM | Fuse Holders | 10 mm x 38 mm | Dead Front | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | |||||
Not Available Online | HHR | Fuse Holders | ATC | Water Resistant | In-Line | 1 Pole | 30 A | 32 V | Wire Leads | Bulk | |||||||
0In Stock | 03540505Z | Fuse Modules | MAXI | Power Distribution | Panel Mount | 4 Pole | 160 A | 48 VDC | Crimp | - 40 C | + 125 C | Bulk |