FDI - Fuse Holder
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8601.2001.08 TTI: 8601.2001.08 Schurter Availability: 1.000In StockFuse Holder FDI FUSEHOLDER 5x20 BROWN AWG18 8" | 1.000In Stock | FDI | Fuse Holders | 5 mm x 20 mm | In-Line | In-Line | 1 Pole | 6.3 A | 32 VAC/DC | Twist Lock | Wire Leads | - 40 C | + 85 C | Bulk | ||
0In Stock | FDI | Fuse Holders | 6.3 mm x 32 mm | In-Line | In-Line | 1 Pole | 6.3 A | 32 VAC/DC | Twist Lock | Wire Leads | - 40 C | + 85 C | Kit | |||
Mfr: 8601.2005.08 TTI: Not Assigned Schurter Availability: 0In StockFuse Holder FDI FUSEHOLDER 8" 6.3x32 RED AWG14 | 0In Stock | FDI | Fuse Holders | 6.3 mm x 32 mm | In-Line | In-Line | 1 Pole | 6.3 A | 32 VAC/DC | Twist Lock | Wire Leads | - 40 C | + 85 C | |||
Not Available Online | FDI | 5 mm x 20 mm | Bulk |