823A - Littelfuse - Automotive Fuses
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD Fuses | 1 A | 1 kVDC | 100 A | 1.3 A2sec | Fast Blow | - 40 C | + 125 C | 823A | Reel | 178 mOhms | |||||||||
0In Stock | SMD Fuses | 2 A | 1 kVDC | 100 A | 2.88 A2sec | Fast Blow | - 40 C | + 125 C | 823A | Reel | 51.5 mOhms |