997 - Littelfuse - Automotive Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MINI 997 | Blade Fuses | 4 A | 58 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Pink | Element Window | - 40 C | + 125 C | 997 | Bulk | 24 mOhms | |||||
0In Stock | MINI 997 | Blade Fuses | 2 A | 58 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Gray | Element Window | - 40 C | + 125 C | 997 | Bulk | 56 mOhms | |||||
0In Stock | MINI 997 | Blade Fuses | 20 A | 58 VDC | 1 kA | 380 A2 sec | Holder | Blade | Medium / Normal Blow | Yellow | Element Window | - 40 C | + 125 C | 997 | Bulk | 3.21 mOhms | ||||
0In Stock | MINI 997 | Blade Fuses | 15 A | 58 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Blue | Element Window | - 40 C | + 125 C | 997 | Bulk | 4.5 mOhms | |||||
0In Stock | MINI 997 | Blade Fuses | 3 A | 58 VDC | 1 kA | 9.4 A2 sec | Holder | Blade | Medium / Normal Blow | Purple/Violet | Element Window | - 40 C | + 125 C | 997 | Bulk | 34 mOhms | ||||
0In Stock | MINI 997 | Blade Fuses | 30 A | 58 VDC | 1 kA | Holder | Blade | Medium / Normal Blow | Green | Element Window | - 40 C | + 125 C | 997 | Bulk | 1.8 mOhms | |||||
0In Stock | MINI 997 | Blade Fuses | 7.5 A | 58 VDC | 1 kA | 68 A2 sec | Holder | Blade | Medium / Normal Blow | Brown | Element Window | - 40 C | + 125 C | 997 | Bulk | 11 mOhms | ||||
0In Stock | MINI 997 | Blade Fuses | 25 A | 58 VDC | 1 kA | 625 A2 sec | Holder | Blade | Medium / Normal Blow | Natural | Element Window | - 40 C | + 125 C | 997 | Bulk | 2.36 mOhms | ||||
Not Available Online | MINI 997 | Blade Fuses | 20 A | 58 VDC | 1 kA | 380 A2 sec | Holder | Blade | Time Delay / Slow Blow | Yellow | Element Window | - 40 C | + 125 C | 997 | Bulk | 3.21 mOhms |