Zcase M10 32V - Littelfuse - Automotive Fuses
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Fuse Type | Color | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZCASE | 400 A | 32 VDC | 2 kA | 913300 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 80 mOhms | |||||||
Not Available Online | ZCASE | 100 A | 32 VDC | 2 kA | 23200 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 570 mOhms | |||||||
Not Available Online | ZCASE | 125 A | 32 VDC | 2 kA | 51000 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 460 mOhms | |||||||
0In Stock | ZCASE | 80 A | 32 VDC | 2 kA | 32000 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 780 mOhms | |||||||
Not Available Online | ZCASE | 150 A | 32 VDC | 2 kA | 81600 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 340 mOhms | |||||||
Not Available Online | ZCASE | 32 VDC | 2 kA | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | ||||||||||
Not Available Online | ZCASE | Automotive Fuses | 250 A | 32 VDC | 1 kA | 160900 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 170 mOhms | ||||||
Mfr: 3298350.ZXM10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineAutomotive Fuses FUSE - ZCASE MEGA 32V M10 350A 480 PC | Not Available Online | ZCASE | 350 A | 32 VDC | 2 kA | 583900 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 100 mOhms | ||||||
Mfr: 3298225.ZXM10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineAutomotive Fuses FUSE - ZCASE MEGA 32V M10 225A 480 PC | Not Available Online | ZCASE | 225 A | 32 VDC | 2 kA | 126900 A2 sec | Bolt Down | Bolt Down | Time Delay / Slow Blow | Without Indicator | - 40 C | + 125 C | Zcase M10 32V | 180 mOhms |